Filter Your Search
1 - 8 of 8 results
|
1SS253T-73
ROHM Semiconductor
|
Check for Price | Obsolete | 120 mA | 1.2 V | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 55 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 500 mA | 1 | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||
|
1SS253UH05
ROHM Semiconductor
|
Check for Price | Obsolete | 120 mA | 1.2 V | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 55 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 500 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||
|
1SS253UH03
ROHM Semiconductor
|
Check for Price | Obsolete | 120 mA | 1.2 V | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 55 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 500 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||
|
1SS253T-77
ROHM Semiconductor
|
Check for Price | Obsolete | 120 mA | 1.2 V | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 55 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 500 mA | 1 | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||
|
1SS253
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 120 mA | 1.2 V | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 55 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 500 mA | 1 | Not Qualified | O-LALF-W2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
1SS253UH02
ROHM Semiconductor
|
Check for Price | Obsolete | 120 mA | 1.2 V | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 55 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 500 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||
|
1SS253UH01
ROHM Semiconductor
|
Check for Price | Obsolete | 120 mA | 1.2 V | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 55 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 500 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||
|
1SS253T-72
ROHM Semiconductor
|
Check for Price | Obsolete | 120 mA | 1.2 V | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 55 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 500 mA | 1 | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 |