Parametric results for: 1smc17at3 under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: 1smc17at3
Select parts from the table below to compare.
Compare
Compare
SZ1SMC17AT3G
Littelfuse Inc
$0.3633 Yes Active 27.6 V 5 µA 750 mW 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 20.9 V 1.5 kW 17 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC R-PDSO-C2 unknown EAR99 8541.10.00.50 LITTELFUSE
1SMC17AT3
onsemi
Check for Price No Obsolete 27.6 V 750 mW SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 ZENER HIGH RELIABILITY 20.9 V 1.5 kW Not Qualified R-PDSO-C2 e0 UL RECOGNIZED 1 150 °C -65 °C 235 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL ON SEMICONDUCTOR SMC, 2 PIN not_compliant EAR99 8541.10.00.50 2 CASE 403-03
SZ1SMC17AT3G
onsemi
Check for Price Yes Yes Transferred 27.6 V 750 mW 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW ZENER IMPEDANCE 20.9 V 1.5 kW R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ON SEMICONDUCTOR R-PDSO-C2 not_compliant EAR99 8541.10.00.50 2 403-03
1SMC17AT3G
onsemi
Check for Price Yes Yes Transferred 27.6 V 750 mW 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 ZENER HIGH RELIABILITY 20.9 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ON SEMICONDUCTOR R-PDSO-C2 not_compliant EAR99 8541.10.00.50 2 403-03
1SMC17AT3G
Littelfuse Inc
Check for Price Yes Obsolete 750 mW SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 ZENER HIGH RELIABILITY 20.9 V 1.5 kW Not Qualified R-PDSO-C2 UL RECOGNIZED 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITTELFUSE INC R-PDSO-C2 unknown EAR99 8541.10.00.50
1SMC17AT3
Motorola Mobility LLC
Check for Price Transferred 27.6 V 5 µA SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE HIGH RELIABILITY, LOW IMPEDANCE 1.5 kW Not Qualified R-PDSO-C2 e0 UL RECOGNIZED 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL MOTOROLA INC R-PDSO-C2 unknown EAR99 8541.10.00.50 2
1SMC17AT3
Motorola Semiconductor Products
Check for Price No Transferred 27.6 V 5 µA SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE HIGH RELIABILITY, LOW IMPEDANCE 1.5 kW Not Qualified R-PDSO-C2 e0 UL RECOGNIZED 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL MOTOROLA INC R-PDSO-C2 unknown EAR99 8541.10.00.50
1SMC17AT3
Freescale Semiconductor
Check for Price No Obsolete 27.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 17 V e0 Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS unknown