Filter Your Search
1 - 10 of 16 results
|
SZ1SMB75AT3G
Littelfuse Inc
|
$0.2141 | Yes | Active | 121 V | 5 µA | 550 mW | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY | 92.1 V | 600 W | 75 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||
|
SZ1SMB7.5AT3G
Littelfuse Inc
|
$0.3398 | Yes | Active | 12.9 V | 100 µA | 550 mW | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY | 9.21 V | 600 W | 7.5 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | R-PDSO-C2 | |||||||
|
1SMB75AT3G
onsemi
|
$0.4144 | Yes | Yes | Transferred | 121 V | 550 mW | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 92.1 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.50 | onsemi | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | DO-214 | 2 | 403A-03 | ||||
|
1SMB75AT3
Motorola Mobility LLC
|
Check for Price | Transferred | 121 V | 5 µA | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 600 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | CASE 403A | ||||||||||||||
|
1SMB75AT3
Freescale Semiconductor
|
Check for Price | No | Obsolete | 121 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 75 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||||||||||
|
1SMB75AT3G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 550 mW | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 92.1 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | SMB, 2 PIN | |||||||||||||
|
1SMB7.5AT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 12.9 V | 550 mW | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 9.21 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.50 | onsemi | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | DO-214 | 2 | 403A-03 | ||||
|
1SMB75AT3
onsemi
|
Check for Price | No | Obsolete | 121 V | 550 mW | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 92.1 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AA | 1 | 235 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.50 | PLASTIC, CASE 403A-03, SMB, 2 PIN | DO-214 | 2 | CASE 403A-03 | ||||||||||
|
1SMB75AT3
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 121 V | 5 µA | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 600 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | PLASTIC,CASE 403A, 2 PIN | |||||||||||||||
|
1SMB7.5AT3
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 12.9 V | 100 µA | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 600 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | PLASTIC,CASE 403A, 2 PIN |