Filter Your Search
1 - 4 of 4 results
|
1SMB5945BT3G
onsemi
|
$0.1600 | Yes | Active | 5.5 mA | 550 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 120 Ω | 5 % | Not Qualified | R-PDSO-L2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | L BEND | DUAL | ONSEMI | SMB | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | 2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||
|
SZ1SMB5945BT3G
onsemi
|
$0.4290 | Yes | Active | 5.5 mA | 550 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 120 Ω | 5 % | R-PDSO-L2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | L BEND | DUAL | ONSEMI | SMB | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | 2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||
|
SM1SMB5945BT3G
onsemi
|
Check for Price | Active | 1.5 V | 5.5 mA | 1 µA | 550 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 120 Ω | 1.7 kΩ | 51.7 V | 5 % | R-PDSO-C2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | ON SEMICONDUCTOR | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
SZ1SMB5945BT3G-VF01
onsemi
|
Check for Price | Yes | Active | 1.5 V | 5.5 mA | 1 µA | 550 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 120 Ω | 1.7 kΩ | 51.7 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | ON SEMICONDUCTOR | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-07-11 |