Filter Your Search
1 - 1 of 1 results
|
1SMB16CATR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 26 V | 19.15 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 20.5 V | 600 W | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |