Parametric results for: 1sma4755r3 under Zener Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1sma4755r3
Select parts from the table below to compare.
Compare
Compare
1SMA4755R3
Taiwan Semiconductor
Check for Price Yes Obsolete 6 mA 1.25 W 43 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 70 Ω 5 % R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
1SMA4755R3G
Taiwan Semiconductor
Check for Price Yes Obsolete 6 mA 1 µA 1.25 W 43 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 70 Ω 1.5 kΩ 32.7 V 5 % R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 SMA, 2 PIN