Filter Your Search
1 - 10 of 34 results
![]() |
Z1SMA10
Diotec Semiconductor AG
|
$0.0517 | Yes | Active | 1 V | 5 mA | 1 µA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 V | 0.7 mV/°C | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||||
![]() |
Z1SMA100
Diotec Semiconductor AG
|
$0.0533 | Yes | Active | 1 V | 5 mA | 1 µA | 1 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 75 V | 1.2 mV/°C | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AC | SMA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||||||
|
Z1SMA100
Surge Components Inc
|
Check for Price | Active | ZENER DIODE | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||
|
Z1SMA10
Surge Components Inc
|
Check for Price | Active | 5 mA | 10 µA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 20 Ω | 7 V | 6 % | R-PDSO-C2 | DO-214AC | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
Z1SMA100-XX-TR30
Taitron Components Inc
|
Check for Price | Yes | Active | ZENER DIODE | NOT SPECIFIED | NOT SPECIFIED | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
1SMA10AT3G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 17 V | 2.5 µA | 500 mW | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | ZENER | HIGH RELIABILITY | 12.3 V | 400 W | 10 V | Not Qualified | R-PDSO-C2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||||
![]() |
Z1SMA10
SEMIKRON
|
Check for Price | Yes | Obsolete | 50 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.2 Ω | 5 % | Not Qualified | R-PDSO-C2 | e2 | DO-214AC | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER | C BEND | DUAL | SEMIKRON INTERNATIONAL | DO-214AC | PLASTIC, SMA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
Z1SMA10TRTS
Fagor Electrónica
|
Check for Price | Yes | Active | 50 mA | 3.25 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4 Ω | 5 % | e3 | 1 | 150 °C | 260 | 40 | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
Z1SMA10-XX-TR70
Taitron Components Inc
|
Check for Price | Yes | Active | ZENER DIODE | NOT SPECIFIED | NOT SPECIFIED | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
1SMA10CAT3
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 17 V | 2.5 µA | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-C2 | e0 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MOTOROLA INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 |