Filter Your Search
1 - 10 of 266 results
|
2531P18VX13
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 18 | 1 | 2.54 mm | 1 | 40 mΩ | 3 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | NO | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | 10u inch | SOLDER | 0.228 inch | 0.453 inch | 1.799 inch | 0.134 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
HM3108-A1P1-8F
Foxconn
|
Check for Price | Yes | Yes | Active | 16 | 2 | 4.2 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
2431P18H000
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 18 | 1 | 2.5 mm | 1 | 40 mΩ | 3 A | MALE | BOARD | POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1000VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.228 inch | 0.522 inch | 1.772 inch | 0.134 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
1271P18FL10
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 18 | 1 | 1.27 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | CONTACT LENGTH = 0.228 INCHES | 1000VAC V | NO | 500 MΩ | UL, CSA | -25 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.098 inch | 0.9 inch | 0.102 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
1271P18FL11
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 18 | 1 | 1.27 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | CONTACT LENGTH = 0.071 INCHES | 1000VAC V | NO | 500 MΩ | UL, CSA | -25 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.098 inch | 0.9 inch | 0.102 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
1271P18TL03
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 18 | 1 | 1.27 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | CONTACT LENGTH = 0.180 INCHES | 1000VAC V | NO | 500 MΩ | UL, CSA | -25 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | 120u inch | SOLDER | 0.098 inch | 0.1 inch | 0.9 inch | 0.106 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
2011P18H000
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 18 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 120u inch | SOLDER | 0.189 inch | 0.299 inch | 1.496 inch | 0.138 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
2531P18HU13
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 18 | 1 | 2.54 mm | 1 | 40 mΩ | 3 A | MALE | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | NO | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.228 inch | 0.522 inch | 1.799 inch | 0.134 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
2011P18V007
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 18 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLUE | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 120u inch | SOLDER | 0.181 inch | 0.236 inch | 1.496 inch | 0.138 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
2521P18V0T7
Leoco USA Corp
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | LEOCO CORP | unknown |