Filter Your Search
1 - 10 of 110 results
|
1N985A
Microchip Technology Inc
|
$2.1468 | No | Active | 1.3 mA | 500 mW | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETICALLY SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N985A-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.3 mA | 500 mW | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 500 Ω | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETICALLY SEALED, GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | DO-7 | 2 | |||||||||
|
MSP1N985AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.3 mA | 417 mW | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-7 | 2 | ||||||||||
|
1N985AHR-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.3 V | 1.3 mA | 5 µA | 500 mW | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 500 Ω | 3 kΩ | 76.2 V | 10 % | O-XALF-W2 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
JAN1N985AUR-1
Bkc Semiconductors Inc
|
Check for Price | Transferred | 1.3 mA | 500 mW | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 % | Not Qualified | O-LELF-R2 | MIL-19500/117 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | BKC SEMICONDUCTORS INC | unknown | ||||||||||||||||||||
|
1N985AHR
Digitron Semiconductors
|
Check for Price | No | Active | 1.3 V | 1.3 mA | 5 µA | 500 mW | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 500 Ω | 3 kΩ | 76.2 V | 10 % | O-XALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
1N985A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.3 mA | 400 mW | 100 V | ZENER DIODE | SINGLE | NO | 1 | 500 Ω | 10 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
JANTX1N985A
Cobham PLC
|
Check for Price | Transferred | 1.3 mA | 500 mW | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/117 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COBHAM PLC | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MV1N985ATR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.3 mA | 417 mW | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-7 | 2 | ||||||||||
|
MX1N985AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.3 mA | 417 mW | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-7 | 2 |