Parametric results for: 1n974a under Zener Diodes

Filter Your Search

1 - 10 of 132 results

All Filters
|
0.40.50.40.450.4750.5
-
0.55 0000.51 2502 5003 7505 000
-
3.4103.457810
-
Manufacturer Part Number: 1n974a
Select parts from the table below to compare.
Compare
Select Parts Part Number
1N974A
Microchip Technology Inc
JAN1N974A-1
Bkc Semiconductors Inc
MX1N974A-1E3TR
Microsemi Corporation
MV1N974A-1TR
Microsemi Corporation
MSP1N974A-1
Microsemi Corporation
1N974A-1E3TR
Microsemi Corporation
1N974A-TP
Micro Commercial Components
1N974A(DO7)
Microsemi Corporation
JANTXV1N974A
MACOM
JANTX1N974A-1
MACOM
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Working Test Current
Power Dissipation-Max
Reference Voltage-Nom
Diode Element Material
Diode Type Polarity Configuration Surface Mount
Number of Elements Technology Additional Feature
Dynamic Impedance-Max
Voltage Tol-Max
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
Part Package Code
Pin Count
ECCN Code
HTS Code
No Active 3.4 mA 500 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 % Not Qualified O-LALF-W2 e0 DO-35 1 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETICALLY SEALED, GLASS PACKAGE-2 compliant
Transferred 3.4 mA 500 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH SURGE CAPABILITY 10 % Not Qualified O-LALF-W2 MIL-19500/117 DO-35 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL BKC SEMICONDUCTORS INC unknown
Yes Yes Obsolete 3.4 mA 417 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 10 % Not Qualified O-LALF-W2 e3 DO-204AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-LALF-W2 compliant DO-7 2 EAR99 8541.10.00.50
No No Obsolete 3.4 mA 417 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 10 % Not Qualified O-LALF-W2 e0 DO-204AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-LALF-W2 compliant DO-7 2 EAR99 8541.10.00.50
No No Transferred 3.4 mA 417 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 10 % Not Qualified O-LALF-W2 e0 DO-204AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-LALF-W2 compliant DO-7 2 EAR99 8541.10.00.50
Yes Yes Transferred 3.4 mA 417 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 70 Ω 10 % Not Qualified O-LALF-W2 e3 DO-204AA 175 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-LALF-W2 unknown DO-7 2 EAR99 8541.10.00.50
Yes Yes Obsolete 3.4 mA 500 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 % Not Qualified O-LALF-W2 e3 DO-35 175 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS GLASS PACKAGE-2 compliant DO-35 2 EAR99 8541.10.00.50
No Obsolete 3.4 mA 400 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 % Not Qualified O-XALF-W2 e0 DO-7 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-XALF-W2 unknown DO-7 2 EAR99 8541.10.00.50
Active 3.4 mA 500 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 % Not Qualified O-LALF-W2 e0 MIL-19500/117 DO-35 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL M/A-COM TECHNOLOGY SOLUTIONS INC O-LALF-W2 compliant EAR99 8541.10.00.50
Active M/A-COM TECHNOLOGY SOLUTIONS INC compliant EAR99 8541.10.00.50
Compare
1N974A
Microchip Technology Inc
$2.1368 No Active 3.4 mA 500 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 % Not Qualified O-LALF-W2 e0 DO-35 1 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETICALLY SEALED, GLASS PACKAGE-2 compliant
JAN1N974A-1
Bkc Semiconductors Inc
Check for Price Transferred 3.4 mA 500 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH SURGE CAPABILITY 10 % Not Qualified O-LALF-W2 MIL-19500/117 DO-35 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL BKC SEMICONDUCTORS INC unknown
MX1N974A-1E3TR
Microsemi Corporation
Check for Price Yes Yes Obsolete 3.4 mA 417 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 10 % Not Qualified O-LALF-W2 e3 DO-204AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-LALF-W2 compliant DO-7 2 EAR99 8541.10.00.50
MV1N974A-1TR
Microsemi Corporation
Check for Price No No Obsolete 3.4 mA 417 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 10 % Not Qualified O-LALF-W2 e0 DO-204AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-LALF-W2 compliant DO-7 2 EAR99 8541.10.00.50
MSP1N974A-1
Microsemi Corporation
Check for Price No No Transferred 3.4 mA 417 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 10 % Not Qualified O-LALF-W2 e0 DO-204AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-LALF-W2 compliant DO-7 2 EAR99 8541.10.00.50
1N974A-1E3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 3.4 mA 417 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 70 Ω 10 % Not Qualified O-LALF-W2 e3 DO-204AA 175 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-LALF-W2 unknown DO-7 2 EAR99 8541.10.00.50
1N974A-TP
Micro Commercial Components
Check for Price Yes Yes Obsolete 3.4 mA 500 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 % Not Qualified O-LALF-W2 e3 DO-35 175 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS GLASS PACKAGE-2 compliant DO-35 2 EAR99 8541.10.00.50
1N974A(DO7)
Microsemi Corporation
Check for Price No Obsolete 3.4 mA 400 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 % Not Qualified O-XALF-W2 e0 DO-7 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-XALF-W2 unknown DO-7 2 EAR99 8541.10.00.50
JANTXV1N974A
MACOM
Check for Price Active 3.4 mA 500 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 % Not Qualified O-LALF-W2 e0 MIL-19500/117 DO-35 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL M/A-COM TECHNOLOGY SOLUTIONS INC O-LALF-W2 compliant EAR99 8541.10.00.50
JANTX1N974A-1
MACOM
Check for Price Active M/A-COM TECHNOLOGY SOLUTIONS INC compliant EAR99 8541.10.00.50