Parametric results for: 1n914.. under Rectifier Diodes

Filter Your Search

1 - 10 of 640 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 1n914
Select parts from the table below to compare.
Compare
Compare
1N914
Continental Device India Ltd
$0.0216 Yes Yes Active 75 mA 1 V 8 ns 5 µA 250 mW SILICON 100 V RECTIFIER DIODE SINGLE NO 100 V 1 GENERAL PURPOSE 500 mA 1 75 V Not Qualified O-LALF-W2 TS-16949 DO-35 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.70
1N914BWT
onsemi
$0.0259 Yes Active 300 mA 720 mV 4 ns SILICON RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 1 Not Qualified R-PDSO-F2 e3 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI compliant EAR99 8541.10.00.70 SOD-523-2 SC-79, 2 PIN 502-01 onsemi
1N914TR
onsemi
$0.0280 Yes Active 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 GENERAL PURPOSE 2 A 1 Not Qualified O-XALF-W2 e3 DO-35 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI compliant EAR99 8541.10.00.70 Axial Lead DO-35, 2 PIN 017AG onsemi
1N914
onsemi
$0.0311 Yes Active 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 GENERAL PURPOSE 2 A 1 Not Qualified O-XALF-W2 e3 DO-35 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI compliant EAR99 8541.10.00.70 Axial Lead DO-35, 2 PIN 017AG onsemi
1N914BWS
onsemi
$0.0312 Yes Active 150 mA 720 mV 4 ns SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-F2 e3 1 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI compliant EAR99 8541.10.00.70 SOD-323FL SC-90, 2 PIN 477AB onsemi
1N914B
onsemi
$0.0314 Yes Active 200 mA 620 mV 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 GENERAL PURPOSE 2 A 1 Not Qualified O-XALF-W2 e3 DO-35 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI compliant EAR99 8541.10.00.70 Axial Lead DO-35, 2 PIN 017AG onsemi
1N914BTR
onsemi
$0.0354 Yes Active 200 mA 620 mV 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 GENERAL PURPOSE 2 A 1 Not Qualified O-XALF-W2 e3 DO-35 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI compliant EAR99 8541.10.00.70 Axial Lead DO-35, 2 PIN 017AG onsemi
1N914TR
Vishay Intertechnologies
$0.0380 Yes Active 300 mA 1 V 4 ns 5 µA 500 mW SILICON 100 V RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY FAST RECOVERY 4 A 1 75 V Not Qualified O-XALF-W2 e2 DO-204AH 1 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.10.00.70 DO-35, 2 PIN Vishay
1N914TAP
Vishay Intertechnologies
$0.0438 Yes Active 300 mA 1 V 4 ns 5 µA 500 mW SILICON 100 V RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY FAST RECOVERY 4 A 1 75 V Not Qualified O-XALF-W2 e2 DO-204AH 1 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.10.00.70 DO-35, 2 PIN Vishay
JANTX1N914
Microchip Technology Inc
$1.9961 No Active 75 mA SILICON RECTIFIER DIODE NO 75 V 1 GENERAL PURPOSE 1 Qualified e0 DO-35 LONG FORM TIN LEAD MICROCHIP TECHNOLOGY INC compliant