Parametric results for: 1n6838 under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

All Filters
|
1.521.51.752
-
Manufacturer Part Number: 1n6838
Select parts from the table below to compare.
Compare
Select Parts Part Number
1N6838LL
Voltage Multipliers Inc
1N6838
New Jersey Semiconductor Products Inc
1N6838
Voltage Multipliers Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Application
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
Qualification Status
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Date Of Intro
Yes No Active 2 A 50 ns SILICON RECTIFIER DIODE SINGLE NO 2 kV 1 GENERAL PURPOSE 60 A 1 Not Qualified E-XALF-X2 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ELLIPTICAL LONG FORM UNSPECIFIED AXIAL VOLTAGE MULTIPLIERS INC HERMETIC SEALED PACKAGE-2 2 compliant EAR99 8541.10.00.80
Active 1.5 A 4.5 V 50 ns 1 µA SILICON RECTIFIER DIODE SINGLE NO 2 kV 1 GENERAL PURPOSE 60 A 1 2 kV E-XALF-W2 175 °C -65 °C ISOLATED 2 UNSPECIFIED ELLIPTICAL LONG FORM WIRE AXIAL NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown EAR99 2018-09-21
Yes Yes Active 1.5 A 4.5 V 50 ns SILICON RECTIFIER DIODE SINGLE NO 2 kV 1 GENERAL PURPOSE 60 A 1 Not Qualified E-LALF-W2 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ELLIPTICAL LONG FORM WIRE AXIAL VOLTAGE MULTIPLIERS INC compliant EAR99 8541.10.00.80
Compare
1N6838LL
Voltage Multipliers Inc
Check for Price Buy Yes No Active 2 A 50 ns SILICON RECTIFIER DIODE SINGLE NO 2 kV 1 GENERAL PURPOSE 60 A 1 Not Qualified E-XALF-X2 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ELLIPTICAL LONG FORM UNSPECIFIED AXIAL VOLTAGE MULTIPLIERS INC HERMETIC SEALED PACKAGE-2 2 compliant EAR99 8541.10.00.80
1N6838
New Jersey Semiconductor Products Inc
Check for Price Buy Active 1.5 A 4.5 V 50 ns 1 µA SILICON RECTIFIER DIODE SINGLE NO 2 kV 1 GENERAL PURPOSE 60 A 1 2 kV E-XALF-W2 175 °C -65 °C ISOLATED 2 UNSPECIFIED ELLIPTICAL LONG FORM WIRE AXIAL NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown EAR99 2018-09-21
1N6838
Voltage Multipliers Inc
Check for Price Buy Yes Yes Active 1.5 A 4.5 V 50 ns SILICON RECTIFIER DIODE SINGLE NO 2 kV 1 GENERAL PURPOSE 60 A 1 Not Qualified E-LALF-W2 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ELLIPTICAL LONG FORM WIRE AXIAL VOLTAGE MULTIPLIERS INC compliant EAR99 8541.10.00.80