Parametric results for: 1n646 under Rectifier Diodes

Filter Your Search

1 - 10 of 352 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 1n646
Select parts from the table below to compare.
Compare
Compare
1N646
Microchip Technology Inc
$1.6391 No Active 400 mA 400 mW SILICON RECTIFIER DIODE SINGLE NO 1 1 Not Qualified O-XALF-W2 DO-7 ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-7, 2 PIN compliant EAR99 8541.10.00.70 8.8 2020-06-25 DRC Conflict Free CMRT V5.10 [object Object],[object Object]
1N646/TR
Microchip Technology Inc
$1.8341 Active 400 mA 400 mW SILICON RECTIFIER DIODE SINGLE NO 1 GENERAL PURPOSE 1 Not Qualified O-XALF-W2 DO-7 ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown EAR99 8541.21.00.40 8.8 [object Object],[object Object]
1N646UR-1
Microchip Technology Inc
$5.4491 No Active 400 mA 600 mW SILICON RECTIFIER DIODE SINGLE NO 300 V 1 METALLURGICALLY BONDED GENERAL PURPOSE 1 Not Qualified O-LALF-W2 e0 MIL DO-35 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC GLASS PACKAGE-2 compliant 8.8 2020-06-25 DRC Conflict Free CMRT V5.10 [object Object],[object Object] Military: -65C to +175C
1N6463
Microchip Technology Inc
$10.7091 No Active 22.6 V 2.5 W 13.6 V SILICON 13.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE 500 W Not Qualified O-LALF-W2 e0 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC GLASS, E PACKAGE, 2 PIN compliant 8.54 2020-06-25 DRC Conflict Free CMRT V5.10 [object Object],[object Object]
1N6465
Microchip Technology Inc
$11.0846 No Active 41.4 V 2.5 W 27 V SILICON 27 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 24 V 1 AVALANCHE TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE 500 W Not Qualified O-LALF-W2 e0 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC GLASS, E PACKAGE, 2 PIN compliant 8.54 2020-06-25 DRC Conflict Free CMRT V5.10 [object Object],[object Object] Military: -55C to +175C
1N6461
Microchip Technology Inc
$11.0846 No Active 150 mA 1 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 300 V 1 AVALANCHE 3 A Not Qualified O-LALF-W2 e0 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS PACKAGE-2 compliant EAR99 8541.10.00.80 8.54 2017-07-07 DRC Conflict Free CMRT V5.10 [object Object],[object Object] Military: -55C to +175C
1N6462
Microchip Technology Inc
$11.0846 No Active 11 V 6.5 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6 V 1 AVALANCHE Not Qualified O-LALF-W2 e0 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS PACKAGE-2 compliant EAR99 8541.10.00.80 8.54 2020-06-25 DRC Conflict Free CMRT V5.10 [object Object],[object Object] Military: -55C to +175C
1N6464
Microchip Technology Inc
$11.3516 No Active 26.5 V 2.5 W 16.4 V SILICON 16.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE 500 W Not Qualified O-LALF-W2 e0 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC GLASS, E PACKAGE, 2 PIN compliant 8.54 2020-06-25 DRC Conflict Free CMRT V5.10 [object Object],[object Object] Military: -55C to +175C [object Object],[object Object],[object ... more
1N6466
Microchip Technology Inc
$12.7559 No Active 47.5 V 2.5 W 33 V SILICON 33 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 30.5 V 1 AVALANCHE TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE 500 W Not Qualified O-LALF-W2 e0 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC GLASS, E PACKAGE, 2 PIN compliant 8.54 2020-06-25 DRC Conflict Free CMRT V5.10 [object Object],[object Object] Military: -55C to +175C [object Object],[object Object],[object ... more
1N6464US
Microchip Technology Inc
$12.7559 No Active 26.5 V 2.5 W SILICON 16.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE HIGH RELIABILITY, METALLURGICALLY BODED 500 W Not Qualified O-LELF-R2 e0 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETICALLY SEALED, GLASS, D-5B, MELF-2 compliant 8.54 2020-06-25 DRC Conflict Free CMRT V5.10 [object Object],[object Object] Military: -55C to +175C [object Object],[object Object],[object ... more Microchip 2024-03-15 09:11:27