Filter Your Search
1 - 10 of 42 results
|
1N6361
Microchip Technology Inc
|
$22.4656 | No | Active | 1 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL, DO-13, 2 PIN | compliant | |||||||||||
|
SP1N6361E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e3 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | unknown | DO-13 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
MV1N6361TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | unknown | DO-13 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
1N6361
Square D by Schneider Electric
|
Check for Price | No | Transferred | 25.2 V | 21 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 18 V | e0 | Tin/Lead (Sn/Pb) | SQUARE D CO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
MSP1N6361
Microsemi Corporation
|
Check for Price | No | Obsolete | 1 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | MIL-19500 | DO-13 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | unknown | DO-202AA | 2 | EAR99 | 8541.10.00.50 | ||||||
|
1N6361CE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 25.2 V | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 18 V | O-PALF-W2 | DO-202AA | 175 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
1N6361
Semicon Components Inc
|
Check for Price | No | Obsolete | 25.2 V | 2 µA | 1 W | 21 V | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
1N6361E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e3 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | unknown | DO-13 | 2 | EAR99 | 8541.10.00.50 | |||||||
|
MQ1N6361E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 25.2 V | 2 µA | 1 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | 18 V | O-MALF-W2 | IEC-61000-4-2,4-4,4-5; MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | unknown | DO-13 | 2 | EAR99 | 8541.10.00.50 | |||||||
|
MX1N6361TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | unknown | DO-13 | 2 | EAR99 | 8541.10.00.50 |