Parametric results for: 1n6303a/ under Ceramic Capacitors

Filter Your Search

1 - 10 of 5,862 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer: Molex,Wima,Bulgin,Dubilier,Bel Fuse,Firadec,AMD,SMEC Inc,SBE,Tusonix,Kanthal,MACOM,Siemens,TOKO Inc,Sunlord,Icel Srl,PACCOM,Bce Sud,Novacap,DECON,Infinex,RS Pro,RFI Corp,Jennings,Cellergy,ICAR SPA,Newcont,Aillen,IPDiA,TYEE,ICW Ltd,AIMCO,Genteq,KAMCAP Dielectric Material: CERAMIC,ALUMINUM,MICA,PLASTIC,NIOBIUM,PAPER,GLASS,AIR,SAPPHIRE,SILICON,POLYMER,QUARTZ,ACRYLIC,TANTALUM,VACUUM,Q GLASS,ZIRCONIA Size Code: 1206,1812,0805,1210,0603,2225,2917,1825,1808,2512,1111,2010,0402,2220,5550,1411,6560,1515,4540,5440,7565,2412,4040,2020,2221,3530,0404,3333,0201,1505,0606,2915,1005,0202,2530,2214,2711,1510,0302,2520,1008 Temperature Characteristics Code: X7R,NP0,BX,P90,Z5U,Y5V,BP,X8R,BG,X5R,SL,T2H,S2H,R2H,P2H,BZ,NP,DB,NR,BL,Y5P,NS,AH,NG,BF,BU,BC,NU,BJ,BN,BT,BE,BD,BV,NV
Select parts from the table below to compare.
Compare
Compare
DSE1206W333ZN
Dubilier
Check for Price Yes Obsolete 33 nF 25 V 80 % 1206 Z5U 20 % Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C 85 °C -25 °C 2 SMT TR, 13 Inch 1.3 mm 3.2 mm 1.6 mm DUBILIER , 1206 unknown EAR99
DSA1812R824MN
Dubilier
Check for Price Yes Obsolete 820 nF 100 V 20 % 1812 X7R 20 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT TR, 13 Inch 1.6 mm 4.5 mm 3.2 mm DUBILIER , 1812 unknown EAR99
DSC0402C331KN
Dubilier
Check for Price Yes Obsolete 330 pF 16 V 10 % 0402 NP0 10 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, 13 Inch 600 µm 1 mm 500 µm DUBILIER , 0402 unknown EAR99
DSU1812R222KN
Dubilier
Check for Price Yes Obsolete 2.2 nF 50 V 10 % 1812 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT TR, 13 Inch 1.6 mm 4.5 mm 3.2 mm DUBILIER , 1812 unknown EAR99
1206B563J500NT
Novacap
Check for Price No No Active 56 nF 50 V 5 % 1206 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 3.18 mm 1.52 mm NOVACAP , 1206 compliant EAR99 8532.24.00.20
DSA0805C181CN
Dubilier
Check for Price Yes Obsolete 180 pF 100 V 0.1389 % 0805 NP0 0.1389 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, 13 Inch 1.3 mm 2 mm 1.25 mm DUBILIER , 0805 unknown EAR99
DSU0603C1R0DN
Dubilier
Check for Price Yes Obsolete 1 pF 50 V 50 % 0603 NP0 50 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, 13 Inch 900 µm 1.6 mm 800 µm DUBILIER , 0603 unknown
0603B102K101NT
Novacap
Check for Price No Active 1 nF 100 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 889 µm 1.52 mm 762 µm NOVACAP , 0603 compliant EAR99
DSA1210C471CN
Dubilier
Check for Price Yes Obsolete 470 pF 100 V 0.0532 % 1210 NP0 0.0532 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, 13 Inch 1.7 mm 3.2 mm 2.5 mm DUBILIER , 1210 unknown EAR99
DSA1812C100CN
Dubilier
Check for Price Yes Obsolete 10 pF 100 V 2.5 % 1812 NP0 2.5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, 13 Inch 1.6 mm 4.5 mm 3.2 mm DUBILIER , 1812 unknown EAR99