Filter Your Search
1 - 3 of 3 results
|
1N6294ARL4G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 95.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | Littelfuse 1N6294ARL4G, Uni-Directional TVS Diode, 1500W, 2-Pin Case 41A | LITTELFUSE | 2017-10-09 09:13:54 | 8.54 | RoHS 2 (2011/65/EU) | 7(a) | 2020-01-16 | 7439-92-1 | 50 | DRC Conflict Free | CMRT V4.20 | [object Object],[object Object],[object ... more | ||||||||||||||||||||
|
1N6294ARL4G
onsemi
|
Check for Price | Yes | Yes | Transferred | 125 V | 5 W | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 95.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ON SEMICONDUCTOR | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ON Semiconductor 1N6294ARL4G Uni-Directi... more | onsemi | 2017-01-18 12:48:41 | 8.54 | RoHS 2 (2015/863/EU) | 7(a) | 2024-01-23 | 7439-92-1 | 50 | DRC Conflict Free Undeterminable | CMRT V4.01b | [object Object],[object Object],[object ... more | 1038219 | 2 | CASE 41A-04 | 1334.62 | 11397.654799999998 | Military: -65C to +175C | 95 | YES | 7439-92-1 | [object Object] | ||||
|
1N6294ARL4G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 W | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY, LOW IMPEDANCE | 95.5 V | 1.5 kW | COMMERCIAL | O-PALF-W2 | e3 | NOT SPECIFIED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | O-PALF-W2 | unknown | 8.54 | 2 | CASE 41A-04 |