Filter Your Search
1 - 10 of 298 results
|
1N6287A-E3/4H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 64.8 V | 6.5 W | 47.05 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.4 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | PLASTIC, CASE 1.5KE, 2 PIN | compliant | ||||||||||
|
MV1N6287
Microsemi Corporation
|
Check for Price | No | Obsolete | 67.8 V | 1.52 W | 47 V | SILICON | 42.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 38.1 V | 1 | AVALANCHE | 51.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | 2 | CASE 1 | EAR99 | 8541.10.00.50 | ||||||
|
1N6287AS
EIC Semiconductor Inc
|
Check for Price | Yes | Contact Manufacturer | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
1N6287-XX-TR30
Taitron Components Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
1N6287A
Semitronics Corp
|
Check for Price | Obsolete | 64.8 V | 47 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40.2 V | 1 | AVALANCHE | 49.4 V | 1.5 kW | Not Qualified | O-PALF-W2 | DO-13 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITRONICS CORP | PLASTIC PACKAGE-2 | unknown | 2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
MX1N6287AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 64.8 V | 1.52 W | 47.05 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40.2 V | 1 | AVALANCHE | 49.4 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | 2 | CASE 1 | EAR99 | 8541.10.00.50 | ||||||
|
1N6287CE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 67.8 V | 47 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 38.1 V | O-PALF-W2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
MX1N6287TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 67.8 V | 1.52 W | 47 V | SILICON | 42.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 38.1 V | 1 | AVALANCHE | 51.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | 2 | CASE 1 | EAR99 | 8541.10.00.50 | ||||||
|
1N6287A
Taiwan Semiconductor
|
Check for Price | Yes | Active | 64.8 V | 5 W | 47 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40.2 V | 1 | AVALANCHE | 49.4 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-201 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MA1N6287A
Microsemi Corporation
|
Check for Price | No | Obsolete | 64.8 V | 1.52 W | 47.05 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40.2 V | 1 | AVALANCHE | 49.4 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | 2 | CASE 1 | EAR99 | 8541.10.00.50 |