Filter Your Search
1 - 10 of 127 results
|
1N6277A-E3/54
Vishay Semiconductors
|
$0.3739 | Yes | Yes | Active | 3.5 V | 25.2 V | 1 µA | 6.5 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.9 V | 1.5 kW | 15.3 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||||||
|
1.5KE18ARL4G
onsemi
|
$0.4274 | Yes | Yes | Transferred | 25.2 V | 5 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15.3 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 18.9 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | ONSEMI | LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | 41A-04 | |||||||
|
1N6277A
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 25.2 V | 18 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 15.3 V | e0 | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
1N6277A/TR13
Microsemi Corporation
|
Check for Price | No | Transferred | 25.2 V | 18 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 15.3 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
1N6277AG
onsemi
|
Check for Price | Yes | Yes | Transferred | 25.2 V | 5 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15.3 V | 1 | ZENER | HIGH RELIABILITY | 18.9 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ON SEMICONDUCTOR | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | 41A-04 | |||||||||
|
1N6277A
New England Semiconductor
|
Check for Price | No | Transferred | 25.2 V | 5 µA | 5 W | 18 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15.3 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -35 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | NEW ENGLAND SEMICONDUCTOR | unknown | |||||||||||||||||||
|
1N6277ABK
Central Semiconductor Corp
|
Check for Price | No | No | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15.3 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | DO-201 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
MSP1N6277ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.52 W | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15.3 V | 1 | AVALANCHE | 18.9 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | CASE 1 | ||||||||||||||
|
1N6277A/4E-E3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 6.5 W | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.9 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | CASE 1.5KE | |||||||||||||
|
1N6277A
Littelfuse Inc
|
Check for Price | No | Obsolete | 25.2 V | 18 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 15.3 V | e0 | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | 8541.10.00.50 |