Parametric results for: 1n62 under Rectifier Diodes

Filter Your Search

1 - 10 of 9,733 results

All Filters
|
7.141657.144786126165
-
6.121436.124075109143
-
6.795150.56.7954379115150.5
-
10.521510.562113164215
-
1 2001 7001 2001 3251 4501 5751 700
-
0.4150.412.7055
-
0.0014 0400.0011 0102 0203 0304 040
-
0.08200.085101520
-
3.31503.34077113150
-
5.51285.5366797128
-
0.22 0000.25001 0001 5002 000
-
0.00150.0012.5 0055
-
0.25100.2535810
-
Manufacturer Part Number: 1n62
Select parts from the table below to compare.
Compare
Select Parts Part Number
1N6263
STMicroelectronics
1N6263W-7-F
Diodes Incorporated
1N6279A
Solid State Devices Inc (SSDI)
1N6291C
Microsemi Corporation
1N6268A
Vishay Intertechnologies
1N6295C
Semitronics Corp
1N6286
Sensitron Semiconductors
1N6287-XX-TR30
Taitron Components Inc
1N6283-E3/54
Vishay Intertechnologies
1N6268A-A
Diodes Incorporated
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Clamping Voltage-Max
Reverse Current-Max
Power Dissipation-Max
Breakdown Voltage-Nom Diode Element Material
Breakdown Voltage-Min
Diode Type Polarity Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Application
Breakdown Voltage-Max
Non-rep Peak Rev Power Dis-Max
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 15 mA 1 V SILICON RECTIFIER DIODE SINGLE NO 60 V 1 SCHOTTKY MATCHED BATCH AVAILABLE 2 A 1 Not Qualified O-PALF-W2 e3 DO-35 200 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL STMICROELECTRONICS DO-35 DO-35, 2 PIN 2 compliant EAR99 8541.10.00.70 STMicroelectronics
Yes Yes Active 15 mA 1 V 1 ns 200 nA 333 mW SILICON 60 V RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY FAST RECOVERY 2 A 1 50 V Not Qualified R-PDSO-G2 e3 MIL-STD-202 1 125 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC GREEN, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.70 Diodes Incorporated
Active 20 W SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 18.8 V 1 AVALANCHE 23.1 V 1.5 kW Not Qualified O-PALF-W2 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SOLID STATE DEVICES INC PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50
No Obsolete 98 V 68 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 55.1 V O-PALF-W2 e0 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROSEMI CORP not_compliant EAR99 8541.10.00.50
No Obsolete 11.3 V 6.5 W 7.5 V 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE 7.88 V 1.5 kW O-PALF-W2 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50
Contact Manufacturer SILICON 90 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 110 V 1.5 kW Not Qualified O-PALF-W2 DO-13 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SEMITRONICS CORP PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
Obsolete SILICON 38.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 1.5 kW Not Qualified O-PALF-W2 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR O-PALF-W2 unknown EAR99 8541.10.00.50
Yes Active TRANS VOLTAGE SUPPRESSOR DIODE TAITRON COMPONENTS INC unknown EAR99 8541.10.00.50
Yes Obsolete 47.7 V 6.5 W 33 V 29.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 26.8 V 1 AVALANCHE 36.3 V 1.5 kW O-PALF-W2 e3 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50
Obsolete 11.3 V 500 µA 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 7.88 V 1.5 kW Not Qualified O-XALF-W2 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL DIODES INC O-XALF-W2 unknown EAR99 8541.10.00.50
Compare
1N6263
STMicroelectronics
$0.0731 Buy Yes Active 15 mA 1 V SILICON RECTIFIER DIODE SINGLE NO 60 V 1 SCHOTTKY MATCHED BATCH AVAILABLE 2 A 1 Not Qualified O-PALF-W2 e3 DO-35 200 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL STMICROELECTRONICS DO-35 DO-35, 2 PIN 2 compliant EAR99 8541.10.00.70 STMicroelectronics
1N6263W-7-F
Diodes Incorporated
$0.1567 Buy Yes Yes Active 15 mA 1 V 1 ns 200 nA 333 mW SILICON 60 V RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY FAST RECOVERY 2 A 1 50 V Not Qualified R-PDSO-G2 e3 MIL-STD-202 1 125 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC GREEN, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.70 Diodes Incorporated
1N6279A
Solid State Devices Inc (SSDI)
Check for Price Buy Active 20 W SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 18.8 V 1 AVALANCHE 23.1 V 1.5 kW Not Qualified O-PALF-W2 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SOLID STATE DEVICES INC PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50
1N6291C
Microsemi Corporation
Check for Price Buy No Obsolete 98 V 68 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 55.1 V O-PALF-W2 e0 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROSEMI CORP not_compliant EAR99 8541.10.00.50
1N6268A
Vishay Intertechnologies
Check for Price Buy No Obsolete 11.3 V 6.5 W 7.5 V 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE 7.88 V 1.5 kW O-PALF-W2 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50
1N6295C
Semitronics Corp
Check for Price Buy Contact Manufacturer SILICON 90 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 110 V 1.5 kW Not Qualified O-PALF-W2 DO-13 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SEMITRONICS CORP PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
1N6286
Sensitron Semiconductors
Check for Price Buy Obsolete SILICON 38.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 1.5 kW Not Qualified O-PALF-W2 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR O-PALF-W2 unknown EAR99 8541.10.00.50
1N6287-XX-TR30
Taitron Components Inc
Check for Price Buy Yes Active TRANS VOLTAGE SUPPRESSOR DIODE TAITRON COMPONENTS INC unknown EAR99 8541.10.00.50
1N6283-E3/54
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 47.7 V 6.5 W 33 V 29.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 26.8 V 1 AVALANCHE 36.3 V 1.5 kW O-PALF-W2 e3 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50
1N6268A-A
Diodes Incorporated
Check for Price Buy Obsolete 11.3 V 500 µA 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 7.88 V 1.5 kW Not Qualified O-XALF-W2 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL DIODES INC O-XALF-W2 unknown EAR99 8541.10.00.50