Filter Your Search
1 - 10 of 80 results
|
1N6141A
Semtech Corporation
|
$16.6650 | Transferred | 13.4 V | 5 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 6.9 V | 2 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
JANTX1N6141A
Microchip Technology Inc
|
$20.7659 | No | Active | 3 W | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.9 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
1N6141AUS
Semtech Corporation
|
$21.4800 | No | No | Transferred | 13.4 V | 7.5 W | 8.65 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.9 V | 1 | ZENER | 1.5 kW | Not Qualified | O-XELF-N2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
JANTX1N6141A
Semtech Corporation
|
$24.9100 | Transferred | 13.4 V | 5 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.9 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Qualified | O-LALF-W2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
JANTX1N6141AUS
Semtech Corporation
|
$25.8550 | Transferred | 13.4 V | 7.5 W | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.9 V | 1 | ZENER | 1.5 kW | Qualified | O-XELF-N2 | MIL-19500/516 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
JANTX1N6141AUS
Microchip Technology Inc
|
$26.0329 | No | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.9 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | e0 | MIL | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | |||||||||||||||
|
JAN1N6141A
Microchip Technology Inc
|
$29.2652 | No | Active | 3 W | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.9 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
JAN1N6141AUS
Microchip Technology Inc
|
$29.8644 | No | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.9 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | e0 | MIL | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | |||||||||||||||
|
1N6141A
Microchip Technology Inc
|
$34.5214 | No | Active | 3 W | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.9 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-LALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
1N6141AUS
Microchip Technology Inc
|
$35.1228 | No | Active | 3 W | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.9 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-LELF-R2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5C, G-MELF-2 | compliant |