Filter Your Search
1 - 10 of 201 results
|
JANTXV1N6105A
Semtech Corporation
|
$1.0000 | Transferred | 13.4 V | 1.5 W | 9.1 V | SILICON | 8.19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.9 V | 1 | ZENER | HIGH RELIABILITY | 500 W | Qualified | O-MALF-W2 | MIL-19500/516 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
JANTX1N6105A
Semtech Corporation
|
$1.0000 | Transferred | 13.4 V | 1.5 W | 9.1 V | SILICON | 8.19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.9 V | 1 | ZENER | HIGH RELIABILITY | 500 W | Qualified | O-MALF-W2 | MIL-19500/516 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
1N6105AUS
Semtech Corporation
|
$6.0828 | No | No | Transferred | 13.4 V | 1.5 W | 8.65 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.9 V | 1 | ZENER | METALLURGICALLY BONDED | 500 W | Not Qualified | O-XELF-N2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
1N6105
Semtech Corporation
|
$8.4325 | Transferred | 13.8 V | 1.5 W | 9.1 V | SILICON | 8.19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 6.9 V | 2 | ZENER | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
1N6105A
Semtech Corporation
|
$11.5227 | Transferred | 13.4 V | 1.5 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 6.9 V | 2 | ZENER | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | SEMTECH | |||||
|
JAN1N6105
Microchip Technology Inc
|
$13.0372 | No | Active | 13.8 V | 3 W | 9.1 V | SILICON | 8.2175 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.9 V | 1 | AVALANCHE | 500 W | Qualified | O-XALF-W2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
1N6105A
Microsemi Corporation
|
$13.7981 | No | No | Transferred | 2 W | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.9 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, B PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
1N6105
Microsemi Corporation
|
$13.7981 | No | No | Transferred | 13.8 V | 2 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.9 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, E PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
1N6105US
Semtech Corporation
|
$14.9751 | No | No | Transferred | 14 V | 1.5 W | 8.19 V | SILICON | 8.19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.9 V | 1 | ZENER | METALLURGICALLY BONDED | 500 W | Not Qualified | O-XELF-N2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | SEMTECH | |||||
|
1N6105US
Microsemi Corporation
|
$14.9940 | No | Transferred | 13.4 V | 2 W | 9.1 V | SILICON | 8.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.9 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS, D-5B, E-MELF-2 | unknown |