Parametric results for: 1n5986d under Zener Diodes

Filter Your Search

1 - 10 of 76 results

All Filters
|
0.480.50.480.490.490.5
-
518555095140185
-
Manufacturer Part Number: 1n5986d
Select parts from the table below to compare.
Compare
Select Parts Part Number
1N5986D
Microchip Technology Inc
1N5986DUR
Microsemi Corporation
1N5986D
Microsemi Corporation
MSP1N5986D-1E3TR
Microsemi Corporation
MV1N5986D-1E3
Microsemi Corporation
MV1N5986DUR-1TR
Microsemi Corporation
MSP1N5986DUR-1TR
Microsemi Corporation
1N5986DTA
Motorola Mobility LLC
TC1N5986D
Tak Cheong Electronics (Holdings) Co Ltd
CDS1N5986D-1TR
Microsemi Corporation
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Working Test Current
Reverse Current-Max
Power Dissipation-Max
Reference Voltage-Nom
Diode Element Material
Diode Type Polarity Configuration Surface Mount
Number of Elements Technology Additional Feature
Dynamic Impedance-Max
Knee Impedance-Max
Reverse Test Voltage
Voltage Temp Coeff-Max
Voltage Tol-Max
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
Part Package Code
Pin Count
ECCN Code
HTS Code
No Active 5 mA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 100 Ω 1 % O-LALF-W2 e0 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, DO-35, 2 PIN compliant
No No Transferred 5 mA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 1 % Not Qualified O-LELF-R2 e0 DO-213AA 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP HERMETIC SEALED, GLASS, MLL34, MELF-2 unknown DO-213AA 2 EAR99 8541.10.00.50
No No Transferred 5 mA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 100 Ω 1 % O-LALF-W2 e0 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP HERMETIC SEALED, GLASS, DO-35, 2 PIN unknown DO-35 2 EAR99 8541.10.00.50
Yes Yes Transferred 5 mA 480 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1 % Not Qualified O-LALF-W2 e3 MIL-19500 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-LALF-W2 compliant DO-35 2 EAR99 8541.10.00.50
Yes Yes Transferred 5 mA 480 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1 % Not Qualified O-LALF-W2 e3 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-LALF-W2 compliant DO-35 2 EAR99 8541.10.00.50
No No Transferred 5 mA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER TR, 7 INCH: 2000 1 % Not Qualified O-LELF-R2 e0 MIL-19500 DO-213AA 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP O-LELF-R2 compliant DO-213AA 2 EAR99 8541.10.00.50
No No Transferred 5 mA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER TR, 7 INCH: 2000 1 % Not Qualified O-LELF-R2 e0 MIL-19500 DO-213AA 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP O-LELF-R2 compliant DO-213AA 2 EAR99 8541.10.00.50
Obsolete 5 mA 75 µA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1.9 kΩ 1 % Not Qualified O-LALF-W2 DO-204AH 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-LALF-W2 unknown EAR99 8541.10.00.50
Yes Yes Active 5 mA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 100 Ω 1 % Not Qualified O-LALF-W2 e3 DO-35 200 °C 250 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD O-LALF-W2 compliant DO-35 2 EAR99 8541.10.00.50
No Transferred 5 mA 75 µA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 100 Ω 1.9 kΩ 1 V -2.025 mV/°C 1 % O-LALF-W2 e0 MIL-19500 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP not_compliant EAR99 8541.10.00.50
Compare
1N5986D
Microchip Technology Inc
$5.3520 Buy No Active 5 mA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 100 Ω 1 % O-LALF-W2 e0 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, DO-35, 2 PIN compliant
1N5986DUR
Microsemi Corporation
Check for Price Buy No No Transferred 5 mA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 1 % Not Qualified O-LELF-R2 e0 DO-213AA 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP HERMETIC SEALED, GLASS, MLL34, MELF-2 unknown DO-213AA 2 EAR99 8541.10.00.50
1N5986D
Microsemi Corporation
Check for Price Buy No No Transferred 5 mA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 100 Ω 1 % O-LALF-W2 e0 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP HERMETIC SEALED, GLASS, DO-35, 2 PIN unknown DO-35 2 EAR99 8541.10.00.50
MSP1N5986D-1E3TR
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 5 mA 480 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1 % Not Qualified O-LALF-W2 e3 MIL-19500 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-LALF-W2 compliant DO-35 2 EAR99 8541.10.00.50
MV1N5986D-1E3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 5 mA 480 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1 % Not Qualified O-LALF-W2 e3 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-LALF-W2 compliant DO-35 2 EAR99 8541.10.00.50
MV1N5986DUR-1TR
Microsemi Corporation
Check for Price Buy No No Transferred 5 mA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER TR, 7 INCH: 2000 1 % Not Qualified O-LELF-R2 e0 MIL-19500 DO-213AA 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP O-LELF-R2 compliant DO-213AA 2 EAR99 8541.10.00.50
MSP1N5986DUR-1TR
Microsemi Corporation
Check for Price Buy No No Transferred 5 mA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER TR, 7 INCH: 2000 1 % Not Qualified O-LELF-R2 e0 MIL-19500 DO-213AA 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP O-LELF-R2 compliant DO-213AA 2 EAR99 8541.10.00.50
1N5986DTA
Motorola Mobility LLC
Check for Price Buy Obsolete 5 mA 75 µA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1.9 kΩ 1 % Not Qualified O-LALF-W2 DO-204AH 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-LALF-W2 unknown EAR99 8541.10.00.50
TC1N5986D
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Buy Yes Yes Active 5 mA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 100 Ω 1 % Not Qualified O-LALF-W2 e3 DO-35 200 °C 250 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD O-LALF-W2 compliant DO-35 2 EAR99 8541.10.00.50
CDS1N5986D-1TR
Microsemi Corporation
Check for Price Buy No Transferred 5 mA 75 µA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 100 Ω 1.9 kΩ 1 V -2.025 mV/°C 1 % O-LALF-W2 e0 MIL-19500 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP not_compliant EAR99 8541.10.00.50