Filter Your Search
1 - 2 of 2 results
|
1N5955BP-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 2.1 mA | 1.5 W | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 5 % | e3 | 1 | ISOLATED | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
1N5955BP-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 2.1 mA | 1 nA | 1.5 W | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 900 Ω | 7 kΩ | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 |