Filter Your Search
1 - 10 of 63 results
|
1N5920DG
Microchip Technology Inc
|
$7.7744 | No | Active | 60.5 mA | 1.5 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, DO-41, 2 PIN | compliant | |||||||||||||
|
MQ1N5920DUR-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 60.5 mA | 1.25 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 1 % | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | MELF-2 | compliant | DO-213AB | 2 | EAR99 | 8541.10.00.50 | |||||||
|
1N5920DUR-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 60.5 mA | 1.25 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 1 % | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | MELF-2 | unknown | DO-213AB | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
1N5920D
Digitron Semiconductors
|
Check for Price | No | Active | 60.5 mA | 5 µA | 1.5 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 200 Ω | 4 V | 1 % | O-XALF-W2 | e0 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
1N5920DTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 60.5 mA | 1.5 W | 6.2 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 2 Ω | 1 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1N5920D-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 60.5 mA | 1.5 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | GLASS, DO-41G, 2 PIN | compliant | DO-41 | 2 | EAR99 | 8541.10.00.50 | ||||||||||
|
1N5920DTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 60.5 mA | 1.5 W | 6.2 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 2 Ω | 1 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1N5920DP
Galaxy Microelectronics
|
Check for Price | Active | 60.5 mA | 5 µA | 1.5 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 200 Ω | 4 V | 1 % | O-PALF-W2 | DO-41 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
MQ1N5920DG
Microsemi Corporation
|
Check for Price | No | No | Transferred | 60.5 mA | 1.5 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1N5920D
Jinan Gude Electronic Device Co Ltd
|
Check for Price | Contact Manufacturer | 60.5 mA | 1.5 W | 6.2 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 2 Ω | 1 % | 175 °C | ISOLATED | JINAN GUDE ELECTRONIC DEVICE CO LTD | unknown | EAR99 | 8541.10.00.50 |