Parametric results for: 1n5817.. under Rectifier Diodes

Filter Your Search

1 - 10 of 315 results

|
-
-
-
-
-
-
Manufacturer Part Number: 1n5817
Select parts from the table below to compare.
Compare
Compare
1N5817+
SPC Multicomp
$0.0069 Active 1 A SILICON RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 1 O-PALF-W2 DO-41 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SPC TECHNOLOGY/ MULTICOMP O-PALF-W2 unknown EAR99 8541.10.00.80 Multicomp Pro
1N5817
Diotec Semiconductor AG
$0.0441 Yes Active 1 A 750 mV SILICON RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY 25 A 1 Not Qualified O-PALF-W2 e3 DO-204AC 150 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN not_compliant EAR99 8541.10.00.80 Diotec DO-15 2
1N5817
DC Components Co Ltd
$0.0477 Contact Manufacturer 1 A 750 mV 1 mA SILICON 20 V RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 30 A 1 20 V O-PALF-W2 DO-41 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL DC COMPONENTS CO LTD unknown
1N5817
STMicroelectronics
$0.0782 Yes Active 1 A 750 mV SILICON RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY FREE WHEELING DIODE 25 A 1 Not Qualified O-PALF-W2 e3 DO-41 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL STMICROELECTRONICS PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.80 STMicroelectronics DO-41 2
1N5817-E3/73
Vishay Intertechnologies
$0.0806 Yes Active 1 A 450 mV SILICON RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 25 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-41, 2 PIN not_compliant Vishay
1N5817-T
Diodes Incorporated
$0.1136 No Yes Active 1 A 750 mV 1 mA SILICON RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY LOW POWER LOSS, FREE WHEELING DIODE EFFICIENCY 25 A 1 20 V Not Qualified O-PALF-W2 e3 DO-41 1 125 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Bright Tin (Sn) WIRE AXIAL DIODES INC not_compliant EAR99 8541.10.00.80 Diodes Incorporated DO-41 2
1N5817-E3/54
Vishay Intertechnologies
$0.1442 Yes Active 1 A 450 mV SILICON RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 25 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-41, 2 PIN not_compliant Vishay
1N5817G
onsemi
$0.1758 Yes Active 1 A 320 mV SILICON RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS GENERAL PURPOSE 25 A 1 Not Qualified O-PALF-W2 e3 DO-41 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL ONSEMI CASE 59-10, 2 PIN not_compliant EAR99 8541.10.00.80 onsemi Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia 2 59-10
1N5817
Taiwan Semiconductor
$0.1808 Yes Active 1 A 450 mV 1 mA SILICON RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY GENERAL PURPOSE 30 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 1 125 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD DO-41, 2 PIN not_compliant EAR99 8541.10.00.80 Taiwan Semiconductor
1N5817-B
Diodes Incorporated
$0.1843 No Yes Obsolete 1 A 750 mV 1 mA SILICON RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY LOW POWER LOSS, FREE WHEELING DIODE EFFICIENCY 25 A 1 20 V Not Qualified O-PALF-W2 e3 DO-41 1 125 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Bright Tin (Sn) WIRE AXIAL DIODES INC not_compliant EAR99 8541.10.00.80 Diodes Incorporated DO-41 2