Parametric results for: 1n5806%2bjantxv under Rectifier Diodes

Filter Your Search

1 - 10 of 279 results

|
-
-
-
-
-
-
Manufacturer Part Number: 1n5806
Select parts from the table below to compare.
Compare
Compare
1N5806
Microsemi Corporation
$4.3837 No No Transferred 1 A 25 ns SILICON RECTIFIER DIODE SINGLE NO 150 V 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 1 O-LALF-W2 e0 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD OVER NICKEL WIRE AXIAL MICROSEMI CORP HERMETIC SEALED, GLASS PACKAGE-2 2 not_compliant EAR99 8541.10.00.80 Microsemi Corporation
1N5806
Sensitron Semiconductors
$4.4504 No No Active 2.5 A 875 mV 25 ns SILICON RECTIFIER DIODE SINGLE NO 150 V 1 METALLURGICALLY BONDED ULTRA FAST RECOVERY 35 A 1 Not Qualified E-LALF-W2 e0 1 175 °C -65 °C ISOLATED 2 GLASS ELLIPTICAL LONG FORM TIN LEAD WIRE AXIAL SENSITRON SEMICONDUCTOR HERMETIC SEALED, GLASS, 106, 2 PIN 2 compliant EAR99 8541.10.00.80 1997-01-01
JAN1N5806
Microchip Technology Inc
$4.9560 No Active 1 A 25 ns 3 W SILICON RECTIFIER DIODE SINGLE NO 150 V 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 1 Qualified O-LALF-W2 e0 MIL-19500 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD OVER NICKEL WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
1N5806
Microchip Technology Inc
$5.3683 No Active 1 A 25 ns SILICON RECTIFIER DIODE SINGLE NO 150 V 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 1 O-LALF-W2 e0 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD OVER NICKEL WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant Microchip
JANTX1N5806
Microchip Technology Inc
$5.4245 No Active 1 A 25 ns SILICON RECTIFIER DIODE SINGLE NO 150 V 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 1 Qualified O-LALF-W2 e0 MIL-19500 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant Microchip
JANTX1N5806/TR
Microchip Technology Inc
$5.5814 No Active 2.5 A 975 mV 25 ns 1 µA SILICON 160 V RECTIFIER DIODE SINGLE NO 150 V 1 HIGH RELIABILITY ULTRA FAST RECOVERY 35 A 1 150 V O-LALF-W2 e0 MIL-PRF-19500 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
1N5806US
Sensitron Semiconductors
$5.6215 No No Active 2.5 A 875 mV 25 ns SILICON RECTIFIER DIODE SINGLE YES 150 V 1 METALLURGICALLY BONDED ULTRA FAST RECOVERY 35 A 1 Not Qualified E-LELF-R2 e0 1 175 °C -65 °C ISOLATED 2 GLASS ELLIPTICAL LONG FORM TIN LEAD WRAP AROUND END SENSITRON SEMICONDUCTOR MELF-A, 2 PIN 2 compliant EAR99 8541.10.00.80 1997-01-01 MELF
1N5806/TR
Microchip Technology Inc
$5.9588 Active 2.5 A 975 mV 25 ns 1 µA SILICON 160 V RECTIFIER DIODE SINGLE NO 150 V 1 HIGH RELIABILITY ULTRA FAST RECOVERY 35 A 1 150 V O-LALF-W2 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown EAR99 8541.10.00.80
1N5806E3
Microchip Technology Inc
$6.0230 Yes Active 1 A 875 mV 25 ns SILICON RECTIFIER DIODE SINGLE NO 150 V 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 35 A 1 O-LALF-W2 e3 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant Microchip
1N5806US
Microchip Technology Inc
$6.2583 No Active 1 A 25 ns SILICON RECTIFIER DIODE SINGLE YES 150 V 1 AVALANCHE HIGH RELIABILITY 1 O-LELF-R2 e0 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD OVER NICKEL WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, MELF-2 compliant Microchip