Parametric results for: 1n5620%2C under Rectifier Diodes

Filter Your Search

1 - 10 of 137 results

All Filters
|
800880800820840860880
-
1.11.51.11.21.31.41.5
-
1211.52
-
0.510.50.751
-
0.00330.0031.5012.2513
-
Manufacturer Part Number: 1n5620
Select parts from the table below to compare.
Compare
Select Parts Part Number
1N5620
Microchip Technology Inc
1N5620/TR
Microchip Technology Inc
JAN1N5620
Microchip Technology Inc
JAN1N5620/TR
Microchip Technology Inc
JANTX1N5620
Microchip Technology Inc
JANTX1N5620/TR
Microchip Technology Inc
JANTXV1N5620
Microchip Technology Inc
JANTXV1N5620/TR
Microchip Technology Inc
JAN1N5620US
Microchip Technology Inc
JAN1N5620US/TR
Microchip Technology Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Diode Element Material
Breakdown Voltage-Min
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
Samacsys Manufacturer
No Active 1 A 2 µs SILICON RECTIFIER DIODE SINGLE NO 800 V 1 AVALANCHE HIGH RELIABILITY, METALLURGICALLY BONDED 1 Not Qualified O-LALF-W2 e0 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, A PACKAGE-2 compliant Microchip
Active 1 A 1.3 V 2 µs 500 nA SILICON 880 V RECTIFIER DIODE SINGLE NO 800 V 1 HIGH RELIABILITY GENERAL PURPOSE 30 A 1 800 V O-LALF-W2 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown
No Active 1 A 2 µs SILICON RECTIFIER DIODE SINGLE NO 800 V 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 1 Qualified O-LALF-W2 e0 MIL-19500 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, A PACKAGE-2 compliant Microchip
Active 1 A 1.3 V 2 µs 500 nA SILICON 880 V RECTIFIER DIODE SINGLE NO 800 V 1 HIGH RELIABILITY GENERAL PURPOSE 30 A 1 800 V O-LALF-W2 MIL-PRF-19500 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown
No Active 1 A 2 µs SILICON RECTIFIER DIODE SINGLE NO 800 V 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 1 Qualified O-LALF-W2 e0 MIL-19500 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, A PACKAGE-2 compliant Microchip
Active 1 A 1.3 V 2 µs 500 nA SILICON 880 V RECTIFIER DIODE SINGLE NO 800 V 1 HIGH RELIABILITY GENERAL PURPOSE 30 A 1 800 V O-LALF-W2 MIL-PRF-19500 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown
No Active 1 A 2 µs SILICON RECTIFIER DIODE SINGLE NO 800 V 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 1 Qualified O-LALF-W2 e0 MIL-19500 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, A PACKAGE-2 compliant Microchip
Active 1 A 1.3 V 2 µs 500 nA SILICON 880 V RECTIFIER DIODE SINGLE NO 800 V 1 HIGH RELIABILITY GENERAL PURPOSE 30 A 1 800 V O-LALF-W2 MIL-PRF-19500 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown
No Active 1 A 2 µs SILICON RECTIFIER DIODE SINGLE YES 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 1 Qualified O-LELF-R2 e0 MIL-19500/427 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, D-5A, 2 PIN compliant Microchip
Active 1 A 2 µs SILICON RECTIFIER DIODE SINGLE YES 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 1 Qualified O-LELF-R2 e0 MIL-19500/427 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC unknown Microchip
Compare
1N5620
Microchip Technology Inc
$4.6988 No Active 1 A 2 µs SILICON RECTIFIER DIODE SINGLE NO 800 V 1 AVALANCHE HIGH RELIABILITY, METALLURGICALLY BONDED 1 Not Qualified O-LALF-W2 e0 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, A PACKAGE-2 compliant Microchip
1N5620/TR
Microchip Technology Inc
$4.8728 Active 1 A 1.3 V 2 µs 500 nA SILICON 880 V RECTIFIER DIODE SINGLE NO 800 V 1 HIGH RELIABILITY GENERAL PURPOSE 30 A 1 800 V O-LALF-W2 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown
JAN1N5620
Microchip Technology Inc
$5.4741 No Active 1 A 2 µs SILICON RECTIFIER DIODE SINGLE NO 800 V 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 1 Qualified O-LALF-W2 e0 MIL-19500 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, A PACKAGE-2 compliant Microchip
JAN1N5620/TR
Microchip Technology Inc
$5.6262 Active 1 A 1.3 V 2 µs 500 nA SILICON 880 V RECTIFIER DIODE SINGLE NO 800 V 1 HIGH RELIABILITY GENERAL PURPOSE 30 A 1 800 V O-LALF-W2 MIL-PRF-19500 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown
JANTX1N5620
Microchip Technology Inc
$6.1090 No Active 1 A 2 µs SILICON RECTIFIER DIODE SINGLE NO 800 V 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 1 Qualified O-LALF-W2 e0 MIL-19500 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, A PACKAGE-2 compliant Microchip
JANTX1N5620/TR
Microchip Technology Inc
$6.2603 Active 1 A 1.3 V 2 µs 500 nA SILICON 880 V RECTIFIER DIODE SINGLE NO 800 V 1 HIGH RELIABILITY GENERAL PURPOSE 30 A 1 800 V O-LALF-W2 MIL-PRF-19500 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown
JANTXV1N5620
Microchip Technology Inc
$8.2851 No Active 1 A 2 µs SILICON RECTIFIER DIODE SINGLE NO 800 V 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 1 Qualified O-LALF-W2 e0 MIL-19500 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, A PACKAGE-2 compliant Microchip
JANTXV1N5620/TR
Microchip Technology Inc
$8.3579 Active 1 A 1.3 V 2 µs 500 nA SILICON 880 V RECTIFIER DIODE SINGLE NO 800 V 1 HIGH RELIABILITY GENERAL PURPOSE 30 A 1 800 V O-LALF-W2 MIL-PRF-19500 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown
JAN1N5620US
Microchip Technology Inc
$8.5343 No Active 1 A 2 µs SILICON RECTIFIER DIODE SINGLE YES 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 1 Qualified O-LELF-R2 e0 MIL-19500/427 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, D-5A, 2 PIN compliant Microchip
JAN1N5620US/TR
Microchip Technology Inc
$8.7043 Active 1 A 2 µs SILICON RECTIFIER DIODE SINGLE YES 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 1 Qualified O-LELF-R2 e0 MIL-19500/427 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC unknown Microchip