Filter Your Search
1 - 10 of 27 results
|
1N5392GPAMP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1.5 A | 1.2 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
1N5392GP-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1.5 A | 1.4 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
1N5392GP
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 1.5 A | 1.4 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 50 A | 1 | 175 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | |||||||||||||||||||||||||||||
![]() |
1N5392GP-E3/4G
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 1.5 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | DO-15 | |||||||
|
1N5392GP-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
1N5392GP-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
1N5392GP
General Instrument Corp
|
Check for Price | Obsolete | 1.5 A | 1.4 V | 2 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | PATENTED DEVICE | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N5392GP-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 1.5 A | 1.4 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | DO-15 | ||||||
|
1N5392GP
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 1.5 A | 1.4 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 50 A | 1 | 175 °C | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||
![]() |
1N5392GP/60
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1.5 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | PLASTIC, DO-15, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | DO-15 |