Parametric results for: 1n5348btp under Zener Diodes

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 1n5348btp
Select parts from the table below to compare.
Compare
Compare
1N5348B-TP-HF
Micro Commercial Components
Check for Price Yes Active 125 mA 5 W 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-PALF-W2 e3 DO-15 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50
1N5348B-TP
Micro Commercial Components
Check for Price Yes Yes Active 125 mA 5 nA 5 W 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2.5 Ω 125 Ω 5 % Not Qualified O-PALF-W2 e3 DO-15 1 150 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 DO-15 O-PALF-W2 2 MCC
1N5348B-TPX01
Micro Commercial Components
Check for Price Yes Active 125 mA 5 µA 5 W 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2.5 Ω 125 Ω 8.4 V 5 % O-PALF-W2 e3 MIL-STD-750 DO-15 1 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.50