Parametric results for: 1n5305 under Current Regulator Diodes

Filter Your Search

1 - 10 of 179 results

|
-
Manufacturer Part Number: 1n5305
Select parts from the table below to compare.
Compare
Compare
1N5305-1
Microsemi Corporation
$17.5823 No No Transferred 1.85 V 2 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT METALLURGICALLY BONDED 395 kΩ Not Qualified O-XALF-W2 e0 DO-35 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-7 DO-35, 2 PIN 2 unknown EAR99 8541.10.00.70 Microsemi Corporation
1N5305UR-1
Microsemi Corporation
$19.1780 No No Transferred 1.85 V 2 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT METALLURGICALLY BONDED 395 kΩ Not Qualified O-LELF-R2 e0 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AB HERMETIC SEALED, GLASS, LL41, MELF-2 2 unknown EAR99 8541.10.00.70 Microsemi Corporation
1N5305UR-1
Microchip Technology Inc
$22.4877 No Active 1.85 V 2 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT METALLURGICALLY BONDED 395 kΩ Not Qualified O-LELF-R2 e0 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, LL41, MELF-2 compliant Microchip
1N5305-1
Microchip Technology Inc
$22.5127 No Active 1.85 V 2 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT METALLURGICALLY BONDED 395 kΩ Not Qualified O-XALF-W2 e0 DO-35 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant Microchip
1N5305
Microchip Technology Inc
$22.5127 No Active 1.85 V 2 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT METALLURGICALLY BONDED 61 kΩ Not Qualified O-XALF-W2 e0 DO-35 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant Microchip
JAN1N5305-1
Microchip Technology Inc
$25.0038 No Active 1.85 V 2 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 395 kΩ Qualified O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant Microchip
JANTX1N5305-1
Microchip Technology Inc
$29.7194 No Active 1.85 V 2 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 395 kΩ Qualified O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant Microchip
JAN1N5305UR-1
Microchip Technology Inc
$31.2620 No Active 1.85 V 2 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT METALLURGICALLY BONDED Qualified O-LELF-R2 e0 MIL-19500 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, LL41, MELF-2 compliant
JAN1N5305-1
Microsemi Corporation
$33.3300 No No Transferred 1.85 V 2 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 1 FIELD EFFECT METALLURGICALLY BONDED Not Qualified O-XALF-W2 e0 MIL-19500/463 DO-35 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-7 DO-35, 2 PIN 2 unknown EAR99 8541.10.00.70 Microsemi Corporation
JANTX1N5305-1
Microsemi Corporation
$35.9535 No No Transferred 1.85 V 2 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 1 FIELD EFFECT METALLURGICALLY BONDED Not Qualified O-XALF-W2 e0 MIL-19500/463 DO-35 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-35, 2 PIN unknown EAR99 8541.10.00.70 Microsemi Corporation