Parametric results for: 1n5242c under Zener Diodes

Filter Your Search

1 - 10 of 168 results

|
-
-
-
Manufacturer Part Number: 1n5242c
Select parts from the table below to compare.
Compare
Compare
MQ1N5242C
Microsemi Corporation
Check for Price No No Transferred 20 mA 480 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 % O-LALF-W2 e0 MIL-19500 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-7 O-LALF-W2 2 compliant EAR99 8541.10.00.50
1N5242CE3TR
Microsemi Corporation
Check for Price Yes Obsolete 20 mA 480 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 % Not Qualified O-LALF-W2 e3 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL MICROSEMI CORP DO-35 O-LALF-W2 2 unknown EAR99 8541.10.00.50
1N5242CUR-1TR
Microsemi Corporation
Check for Price No Obsolete 20 mA 500 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER TR, 7 INCH; 2000 2 % Not Qualified O-LELF-R2 e0 DO-213AA 1 175 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AA HERMETIC SEALED, GLASS, MLL34, MELF-2 2 unknown EAR99 8541.10.00.50
MX1N5242CE3
Microsemi Corporation
Check for Price Yes Obsolete 20 mA 417 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 % Not Qualified O-LALF-W2 e3 DO-204AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-7 O-LALF-W2 2 compliant EAR99 8541.10.00.50
1N5242CT/R15
PanJit Semiconductor
Check for Price Yes Yes Active 250 µA 500 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 % O-LALF-W2 DO-35 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC DO-35 ROHS COMPLIANT, GLASS PACKAGE-2 2 compliant EAR99 8541.10.00.50
1N5242C-1E3
Microsemi Corporation
Check for Price Yes Yes Transferred 20 mA 480 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 2 % Not Qualified O-LALF-W2 e3 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-35 O-LALF-W2 2 compliant EAR99 8541.10.00.50
1N5242CAR1
STMicroelectronics
Check for Price Obsolete 20 mA 1 µA 500 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 600 Ω 9.24 mV/°C 2 % Not Qualified O-LALF-W2 DO-35 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL STMICROELECTRONICS O-LALF-W2 unknown EAR99 8541.10.00.50
1N5242C-35T/R
PanJit Semiconductor
Check for Price Yes Yes Active 20 mA 500 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 30 Ω 10 % Not Qualified O-LALF-W2 e3 DO-35 175 °C ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC DO-35 O-LALF-W2 2 compliant EAR99 8541.10.00.50
1N5242C-1TRE3
Microsemi Corporation
Check for Price Yes Transferred 20 mA 12 V ZENER DIODE SINGLE NO 1 2 % O-LALF-W2 DO-204AH 175 °C 2 GLASS ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50
MX1N5242CE3TR-1
Microsemi Corporation
Check for Price Yes Obsolete 20 mA 480 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 % Not Qualified O-LALF-W2 e3 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-35 O-LALF-W2 2 unknown EAR99 8541.10.00.50