Filter Your Search
1 - 10 of 22 results
|
1N5223B-TR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 20 mA | 500 mW | 2.7 V | ZENER DIODE | SINGLE | NO | 1 | 30 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||
|
1N5223BTRPBFREE
Central Semiconductor Corp
|
Check for Price | Active | 500 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | NO | 1 | ZENER | O-XALF-W2 | e3 | DO-35 | 260 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
1N5223BTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 75 µA | 500 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 30 Ω | 1.3 kΩ | 1 V | -2.16 mV/°C | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MX1N5223BTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 417 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-7 | O-LALF-W2 | 2 | ||||||||||
|
1N5223BTR-RMCU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||||
|
1N5223BTR-RECU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||||
|
MV1N5223BTR-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 480 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-35 | O-LALF-W2 | 2 | |||||||||||
|
MQ1N5223BTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 417 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-7 | O-LALF-W2 | 2 | ||||||||||
|
1N5223BTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 20 mA | 75 µA | 500 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 30 Ω | 1.3 kΩ | 1 V | -2.16 mV/°C | 5 % | O-PALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MSP1N5223BTR-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 480 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-35 | O-LALF-W2 | 2 |