Filter Your Search
1 - 5 of 5 results
|
1N5064
Digitron Semiconductors
|
Check for Price | No | Active | 75 mA | 300 µA | 3 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 5.7 V | 3 mV/°C | 5 % | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1N5064
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 400 mA | 3 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 5 % | 175 °C | -65 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||||||||
|
1N5064
Microsemi Corporation
|
Check for Price | No | No | Transferred | 75 mA | 300 µA | 3 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 2 Ω | 3 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | 2 | ||||||
|
1N5064HR
Digitron Semiconductors
|
Check for Price | No | Active | 75 mA | 300 µA | 3 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HGH RELIABILITY | 2 Ω | 5.7 V | 3 mV/°C | 5 % | O-XALF-W2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
1N5064-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 75 mA | 300 µA | 3 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 5.7 V | 3 mV/°C | 5 % | O-XALF-W2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |