Parametric results for: 1n4746a_t50a under Zener Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 1n4746at50a
Select parts from the table below to compare.
Compare
Compare
1N4746AT50A
Texas Instruments
Check for Price Transferred 14 mA 5 µA 1 W 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 750 Ω 5 % Not Qualified O-LALF-W2 DO-41 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NATIONAL SEMICONDUCTOR CORP O-LALF-W2 unknown EAR99 8541.10.00.50
1N4746A_T50A
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 14 mA 1 W 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 20 Ω 5 % Not Qualified O-PALF-W2 e3 DO-41 200 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP O-PALF-W2 compliant EAR99 8541.10.00.50 DO-41 2 AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL
1N4746A-T50A
onsemi
Check for Price Yes Active 14 mA 1 W 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 20 Ω 5 % Not Qualified O-PALF-W2 e3 DO-41 200 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL ONSEMI compliant EAR99 8541.10.00.50 017AH onsemi
1N4746A_T50A
onsemi
Check for Price Yes Active 14 mA 1 W 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 20 Ω 5 % Not Qualified O-PALF-W2 e3 DO-41 200 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL ON SEMICONDUCTOR O-PALF-W2 compliant EAR99 8541.10.00.50 onsemi