Filter Your Search
1 - 10 of 375 results
|
1N4737A
SPC Multicomp
|
$0.0260 | Active | 34 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
1N4737A-TR
Vishay Intertechnologies
|
$0.0667 | Yes | Active | 34 mA | 1.3 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay | |||||||||||||||
|
1N4737A,113
Nexperia
|
$0.0690 | Yes | Active | 34 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | O-XALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | Nexperia | DO-4 | 2 | SOD66 | ||||||||||
|
1N4737A,133
Nexperia
|
$0.0690 | Yes | Active | 34 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | Nexperia | DO-4 | 2 | SOD66 | |||||||||||
|
1N4737A_T50A
Fairchild Semiconductor Corporation
|
$0.0800 | Yes | Yes | Transferred | 34 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-41 | 2 | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | |||||||||||
|
1N4737ATR
onsemi
|
$0.0848 | Yes | Active | 34 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | onsemi | 017AH | |||||||||||
|
1N4737A-TP
Micro Commercial Components
|
$0.0971 | Yes | Yes | Obsolete | 34 mA | 10 nA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 700 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | DO-41G, 2 PIN | DO-41 | 2 | ||||||||||
|
1N4737A
onsemi
|
$0.0997 | Yes | Active | 34 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 4 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | onsemi | 2 | 017AH | ||||||||||||
|
1N4737A-T50A
onsemi
|
$0.1000 | Yes | Active | 34 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | onsemi | 017AH | ||||||||||||
|
1N4737A-T
Diodes Incorporated
|
$0.1125 | No | Yes | Obsolete | 34 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | Not Qualified | O-LALF-W2 | e2 | DO-41 | 175 °C | -65 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | DIODES INC | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, GLASS PACKAGE-2 | DO-41 | 2 |