Filter Your Search
1 - 10 of 167 results
|
JANTX1N4472US.TR
Semtech Corporation
|
$1.0000 | Transferred | ZENER DIODE | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | 2019-11-13 | ||||||||||||||||||||||||||||||||||||||
|
JANTX1N4472.TR
Semtech Corporation
|
$1.0000 | Transferred | 12.5 mA | 50 nA | 1.5 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 12 Ω | 650 Ω | 16 V | 17.2 mV/°C | 5 % | O-XALF-W2 | MIL-PRF-19500 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | 2019-11-13 | ||||||||||||
|
JAN1N4472
Microchip Technology Inc
|
$8.4429 | No | Active | 12.5 mA | 1.5 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS PACKAGE-2 | |||||||||||||
|
1N4472US
Microsemi Corporation
|
$9.5183 | No | No | Transferred | 12.5 mA | 1.5 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | O-LELF-R2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, GLASS PACKAGE-2 | |||||||||||||
|
1N4472
Microchip Technology Inc
|
$9.7513 | No | Active | 12.5 mA | 1.5 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 % | O-LALF-W2 | e0 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS PACKAGE-2 | |||||||||||||||
|
JANTX1N4472
Semtech Corporation
|
$10.0497 | Transferred | 12.5 mA | 1.5 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 12 Ω | 5 % | Qualified | O-XALF-W2 | MIL-19500/406 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, G99, 2 PIN | 2 | |||||||||||||||
|
1N4472US
Semtech Corporation
|
$10.7458 | Transferred | 12.5 mA | 1.5 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 12 Ω | 5 % | Not Qualified | O-LELF-R2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED PACKAGE-2 | 2 | SEMTECH | |||||||||||||||
|
JAN1N4472US
Microchip Technology Inc
|
$11.2496 | No | Active | 12.5 mA | 1.5 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Qualified | O-LELF-R2 | e0 | MIL-19500 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS PACKAGE-2 | ||||||||||||||||
|
JANTX1N4472
Microsemi Corporation
|
$11.2589 | No | No | Transferred | 12.5 mA | 1.5 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, GLASS PACKAGE-2 | ||||||||||
|
1N4472US
Microchip Technology Inc
|
$11.8052 | No | Active | 12.5 mA | 1.5 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | O-LELF-R2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant |