Parametric results for: 1n4148w-tp under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 1n4148wtp
Select parts from the table below to compare.
Compare
Compare
1N4148W-TP
Micro Commercial Components
$0.0584 Yes Yes Active 150 mA 715 mV 4 ns 50 µA 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 2 A 1 Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP 2 compliant EAR99 8541.10.00.70
1N4148W-TP-HF
Micro Commercial Components
Check for Price Yes Active 150 mA 4 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 2 A 1 R-PDSO-G2 e3 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.70 HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
F1N4148W-TP
Micro Commercial Components
Check for Price Yes Obsolete 150 mA 4 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 1 R-PDSO-G2 e3 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.70 ROHS COMPLIANT, PLASTIC PACKAGE-2
1N4148W-TPS01
Micro Commercial Components
Check for Price Active 715 mV 4 ns 50 µA RECTIFIER DIODE 100 V MICRO COMMERCIAL COMPONENTS CORP unknown