Filter Your Search
1 - 10 of 32 results
|
1N4002-T
Diodes Incorporated
|
$0.0556 | No | Yes | Obsolete | 1 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Bright Tin (Sn) | WIRE | AXIAL | DIODES INC | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | |||||||
|
1N4002-TP
Micro Commercial Components
|
$0.0729 | Yes | Yes | Not Recommended | 1 A | 1 V | 2 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.80 | MCC | PACKAGE-2 | ||||
|
1N4002TR-RPCU
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 50 A | 1 | 100 V | Not Qualified | O-XALF-W2 | e0 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-41 | 2 | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||
|
1N4002TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 50 A | 1 | 175 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||
|
RL1N4002-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | 2 | not_compliant | EAR99 | 8541.10.00.80 | Rectron | O-PALF-W2 | ||||||||||||
|
TC1N4002TR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-XALF-W2 | DO-41 | 150 °C | -50 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | DO-41 | 2 | compliant | EAR99 | 8541.10.00.80 | PLASTIC PACKAGE-2 | ||||||||||||||||
|
1N4002TR
Fagor Electrónica
|
Check for Price | Active | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 50 A | 1 | 100 V | Not Qualified | O-PALF-W2 | e3 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
1N4002TR
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
1N4002-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 1 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-PALF-W2 | DO-41 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-41 | 2 | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||||||
|
1N4002-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | DO-41 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-41 | 2 | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC PACKAGE-2 |