Filter Your Search
1 - 10 of 58 results
|
JANTXV1N3666
Bkc Semiconductors Inc
|
Check for Price | No | Obsolete | 70 mA | 1 V | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | 1 | Not Qualified | O-XALF-W2 | e0 | MIL-19500/226B | DO-7 | 100 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | BKC SEMICONDUCTORS INC | DO-7, 2 PIN | unknown | ||||||||||||
|
1N3666-1
Microsemi Corporation
|
Check for Price | Obsolete | 300 ns | 80 mW | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | ||||||||||||||||
|
1N3666TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 200 mA | 300 ns | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | GOLD BONDED | 1 | Not Qualified | O-PALF-W2 | e3 | DO-7 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
JAN1N3666-2
Bkc Semiconductors Inc
|
Check for Price | No | Transferred | 200 mA | 1 V | 300 ns | 10 µA | 80 mW | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | 1 | Not Qualified | O-LALF-W2 | e0 | 85 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | BKC SEMICONDUCTORS INC | unknown | EAR99 | 8541.10.00.70 | |||||||||
|
JAN1N3666
Bkc Semiconductors Inc
|
Check for Price | No | Obsolete | 70 mA | 1 V | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | 1 | Not Qualified | O-XALF-W2 | e0 | MIL-19500/226B | DO-7 | 100 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | BKC SEMICONDUCTORS INC | DO-7, 2 PIN | unknown | ||||||||||||
|
1N3666-1R
Bkc Semiconductors Inc
|
Check for Price | Transferred | 1 V | 300 ns | 10 µA | 80 mW | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | Not Qualified | O-LALF-W2 | 85 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | BKC SEMICONDUCTORS INC | unknown | ||||||||||||||||
|
1N3666
International Semiconductor Inc
|
Check for Price | No | Obsolete | 200 mA | 1 V | 300 ns | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | 1 | Not Qualified | O-LALF-W2 | e0 | DO-7 | 100 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
1N3666
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 300 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | GENERAL PURPOSE | 1 | 20 V | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||
|
JANTX1N3666-1X
Microsemi Corporation
|
Check for Price | Obsolete | 300 ns | 80 mW | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | ||||||||||||||||
|
JANTX1N3666-2
Bkc Semiconductors Inc
|
Check for Price | No | Transferred | 200 mA | 1 V | 300 ns | 10 µA | 80 mW | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | 1 | Not Qualified | O-LALF-W2 | e0 | 85 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | BKC SEMICONDUCTORS INC | unknown | EAR99 | 8541.10.00.70 |