Filter Your Search
1 - 5 of 5 results
|
1N3324BR
Semitronics Corp
|
Check for Price | Contact Manufacturer | 420 mA | 50 W | 30 V | ZENER DIODE | SINGLE | NO | 1 | 3 Ω | 5 % | 175 °C | SEMITRONICS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1N3324BR
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 420 mA | 5 µA | 50 W | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | PD-CASE | 3 Ω | 90 Ω | 22.8 V | 25.5 mV/°C | 5 % | O-MUPM-D1 | DO-5 | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||
|
1N3324BR
Microsemi Corporation
|
Check for Price | No | Obsolete | 420 mA | 50 W | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY, LOW IMPEDANCE | 5 % | Not Qualified | O-MUPM-D1 | e0 | DO-5 | 1 | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||
|
1N3324BR
STMicroelectronics
|
Check for Price | Obsolete | 420 mA | 50 W | 30 V | ZENER DIODE | SINGLE | NO | 1 | 3 Ω | 5 % | 175 °C | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1N3324BR
International Semiconductor Inc
|
Check for Price | Obsolete | 420 mA | 50 W | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 Ω | 5 % | Not Qualified | O-MUPM-D1 | DO-5 | 175 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 |