Parametric results for: 1n3040trur-1 under Zener Diodes

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 1n3040tr
Select parts from the table below to compare.
Compare
Compare
1N3040TR
Microsemi Corporation
Check for Price No Obsolete 3.7 mA 1 W 68 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 150 Ω 20 % Not Qualified O-MALF-W2 e0 DO-202AA 1 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-13 O-MALF-W2 2 unknown EAR99 8541.10.00.50
JAN1N3040TR
Microsemi Corporation
Check for Price No Obsolete 3.7 mA 1 W 68 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 20 % Not Qualified O-MALF-W2 e0 DO-13 175 °C -65 °C ISOLATED 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-202AA O-MALF-W2 2 unknown EAR99 8541.10.00.50
JANTXV1N3040TR
Microsemi Corporation
Check for Price No Obsolete 3.7 mA 1 W 68 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 20 % Not Qualified O-MALF-W2 e0 DO-13 175 °C -65 °C ISOLATED 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-202AA O-MALF-W2 2 unknown EAR99 8541.10.00.50
JANTX1N3040TR
Microsemi Corporation
Check for Price No Obsolete 3.7 mA 1 W 68 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 20 % Not Qualified O-MALF-W2 e0 DO-13 175 °C -65 °C ISOLATED 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-202AA O-MALF-W2 2 unknown EAR99 8541.10.00.50
1N3040TRE3
Microsemi Corporation
Check for Price Yes Transferred 3.7 mA 1 W 68 V ZENER DIODE SINGLE NO 1 150 Ω 20 % O-LALF-W2 DO-202AA 175 °C 2 GLASS ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50