Filter Your Search
1 - 10 of 46 results
|
1N3037A
Compensated Devices Inc
|
Check for Price | Transferred | 5 mA | 500 nA | 1 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 1.5 kΩ | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COMPENSATED DEVICES INC | HERMETIC SEALED, GLASS PACKAGE-1 | unknown | ||||||||||
|
1N3037A1
Microsemi Corporation
|
Check for Price | Transferred | 5 mA | 1 W | 51 V | ZENER DIODE | SINGLE | NO | 1 | 95 Ω | 10 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
1N3037A
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 18 mA | 1 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 10 % | 175 °C | -65 °C | ISOLATED | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||||||
|
MX1N3037AUR-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 mA | 1.25 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | DO-213AB | 2 | ||||||
|
MQ1N3037AUR-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 mA | 1.25 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | DO-213AB | 2 | ||||||
|
1N3037A
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 mA | 500 nA | 1 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 95 Ω | 1.5 kΩ | 10 % | Not Qualified | O-MALF-W2 | e0 | DO-13 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | O-MALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MQ1N3037AUR-1TR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 mA | 1.25 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | DO-213AB | 2 | |||||
|
JANTX1N3037ATR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 mA | 1 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 10 % | Not Qualified | O-MALF-W2 | e0 | DO-13 | ISOLATED | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-202AA | 2 | ||||||||
|
MV1N3037AUR-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 mA | 1.25 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | DO-213AB | 2 | ||||||
|
MSP1N3037AUR-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 mA | 1.25 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | DO-213AB | 2 |