Filter Your Search
1 - 10 of 102 results
|
1N100W-6F
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 6 dB | 50 dBm | 1.2 | 1.5 GHz | FIXED ATTENUATOR | N-F, I/P POWER-MAX(PEAK)=1000W | 1.5 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/INMET INC | unknown | ||||||||||||||||||||||||||||||||||
|
1N100W-30
Spectrum Control
|
Check for Price | Active | 50 Ω | 30 dB | 50 dBm | 1.2 | 1.5 GHz | FIXED ATTENUATOR | N-F; N-M, I/P POWER-MAX(PEAK)=1000W | 1.5 GHz | e4 | 125 °C | -55 °C | COAXIAL | GOLD | API TECHNOLOGIES CORP | compliant | ||||||||||||||||||||||||||||||||||||
|
1N100W-3F
Spectrum Control
|
Check for Price | Active | 50 Ω | 3 dB | 50 dBm | 1.2 | 1.5 GHz | FIXED ATTENUATOR | N-F, I/P POWER-MAX(PEAK)=1000W | 1.5 GHz | e4 | 125 °C | -55 °C | COAXIAL | GOLD | API TECHNOLOGIES CORP | compliant | ||||||||||||||||||||||||||||||||||||
|
1N100W-6
Spectrum Control
|
Check for Price | Active | 50 Ω | 6 dB | 50 dBm | 1.2 | 1.5 GHz | FIXED ATTENUATOR | N-F; N-M, I/P POWER-MAX(PEAK)=1000W | 1.5 GHz | e4 | 125 °C | -55 °C | COAXIAL | GOLD | API TECHNOLOGIES CORP | compliant | ||||||||||||||||||||||||||||||||||||
|
1N100ABKLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | NO | GOLD BONDED | GENERAL PURPOSE | e3 | Not Qualified | O-PALF-W2 | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | O-PALF-W2 | EAR99 | 8541.10.00.70 | ISOLATED | SINGLE | GERMANIUM | RECTIFIER DIODE | DO-7 | 1 | 100 mA | 80 V | ||||||||||||||||||||||
|
1N100W-20FM
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 20 dB | 50 dBm | 1.2 | 1.5 GHz | FIXED ATTENUATOR | N-F; N-M, I/P POWER-MAX(PEAK)=1000W | 1.5 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/INMET INC | unknown | ||||||||||||||||||||||||||||||||||
|
1N100W-10
Spectrum Control
|
Check for Price | Active | 50 Ω | 10 dB | 50 dBm | 1.2 | 1.5 GHz | FIXED ATTENUATOR | N-F; N-M, I/P POWER-MAX(PEAK)=1000W | 1.5 GHz | e4 | 125 °C | -55 °C | COAXIAL | GOLD | API TECHNOLOGIES CORP | compliant | ||||||||||||||||||||||||||||||||||||
|
1N100-A
Esc Electronics Corp
|
Check for Price | Obsolete | NO | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; ... more | 1 | TRUE | NO | MILITARY | Not Qualified | R-PDIP-T16 | 125 °C | -55 °C | 10 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ESC ELECTRONICS CORP | unknown | , | 8542.39.00.01 | 1N | PASSIVE DELAY LINE | 100 Ω | 1 µs | |||||||||||||||||||||||||
|
1N100W-10
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 10 dB | 50 dBm | 1.2 | 1.5 GHz | FIXED ATTENUATOR | N-F; N-M, I/P POWER-MAX(PEAK)=1000W | 1.5 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/INMET INC | unknown | ||||||||||||||||||||||||||||||||||
|
1N100W-30M
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 30 dB | 50 dBm | 1.2 | 1.5 GHz | FIXED ATTENUATOR | N-M, I/P POWER-MAX(PEAK)=1000W | 1.5 GHz | e4 | 125 °C | -55 °C | COAXIAL | GOLD | COBHAM PLC | unknown |