Filter Your Search
1 - 10 of 36 results
|
1M180ZS5TA
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.4 mA | 5 µA | 3 W | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 kΩ | 5 % | Not Qualified | O-PALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
1M180ZHR1
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.4 mA | 5 µA | 1 W | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.2 kΩ | 7 kΩ | 136.8 V | 5 % | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||
|
1M180ZHB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.4 mA | 5 µA | 1 W | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.2 kΩ | 7 kΩ | 136.8 V | 5 % | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||
|
1M180ZA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.4 mA | 1 W | 180 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 1.2 kΩ | 5 % | e3 | 150 °C | 260 | 10 | TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
1M180Z
Silicon Standard Corp
|
Check for Price | Yes | Contact Manufacturer | 1.4 mA | 1 W | 180 V | ZENER DIODE | SINGLE | NO | 1 | 1.2 kΩ | 5 % | 150 °C | SILICON STANDARD CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
1M180ZS10
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.4 mA | 1 W | 180 V | ZENER DIODE | SINGLE | NO | 1 | 1.2 kΩ | 10 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1M180ZS5
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.4 mA | 1 W | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.2 kΩ | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
1M180ZR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.4 mA | 1 W | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.2 kΩ | 5 % | O-PALF-W2 | e3 | DO-204AL | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1M180ZB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.4 mA | 1 W | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.2 kΩ | 5 % | O-PALF-W2 | e3 | DO-204AL | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
TZMC11-M-18
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 5 mA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 20 Ω | 5 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant |