Filter Your Search
1 - 2 of 2 results
|
1KSMBJ13A
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 18.2 V | 13 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11.1 V | 1 | AVALANCHE | 13.7 V | 1 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 2 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | DO-214AA | ROHS COMPLIANT, DO-214AA, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||
|
P1KSMBJ13AJ
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 3.5 V | 18.2 V | 1 µA | 6.5 W | 13.05 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 13.7 V | 1 kW | 11.1 V | R-PDSO-C2 | e3 | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | WEEN SEMICONDUCTORS CO LTD | SMB, 2 PIN | not_compliant |