Filter Your Search
1 - 10 of 40 results
|
1KSMB43A
Littelfuse Inc
|
$0.3060 | Yes | Active | 59.3 V | 5 W | 43 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 45.2 V | 1 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
1KSMB43CA
Littelfuse Inc
|
$0.3774 | Yes | Active | 59.3 V | 5 W | 43 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 45.2 V | 1 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
1KSMB43CAHR4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 45.2 V | 1 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1KSMB43AR5G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 45.2 V | 1 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1KSMB43A-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 59.3 V | 1 µA | 5 W | 43.05 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 45.2 V | 1 kW | 36.8 V | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-12-03 | |||||||||||
|
1KSMB43CATGHE3TRTS
Fagor Electrónica
|
Check for Price | Yes | Active | 59.3 V | 1 µA | 43 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 45.2 V | 800 W | 36.8 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
1KSMB43CAM4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 59.3 V | 1 µA | 5 W | 43.05 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 45.2 V | 1 kW | 36.8 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1KSMB43ATGTRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 3.5 V | 59.3 V | 1 µA | 43 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 45.2 V | 1 kW | 36.8 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1KSMB43CAHR5G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 45.2 V | 1 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1KSMB43AHR5G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 45.2 V | 1 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 |