Filter Your Search
1 - 4 of 4 results
|
EEE1HS0R1SR
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 50 V | 1 mA | 20 % | 1313 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | S | 3 µA | EEE-S | 0.14 | e3/e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | TIN/TIN BISMUTH | FLAT | 5.4 mm | 4.5 mm | 3.3 mm | PANASONIC CORP | , 1313 | unknown | EAR99 | ||
|
ECEV1HS010SR
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | 1 µF | 50 V | 8 mA | 20 % | 1812 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | ECE (SERIES S POLAR) | 0.14 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | PANASONIC CORP | , 1812 | unknown | EAR99 | ||||||
|
ECEV1HS0R1SR
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | 100 nF | 50 V | 1 mA | 20 % | 1313 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | ECE (SERIES S POLAR) | 0.14 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | PANASONIC CORP | , 1313 | unknown | EAR99 | ||||||
|
EEE1HS010SR
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 50 V | 8 mA | 20 % | 1313 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | S | 3 µA | EEE-S | 0.14 | e3/e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | TIN/TIN BISMUTH | FLAT | 5.4 mm | 4.5 mm | 3.3 mm | PANASONIC CORP | , 1313 | unknown | EAR99 |