Filter Your Search
1 - 3 of 3 results
|
21FE-BT-VK-N
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 21 | 1 | 1.25 mm | FEMALE | BOARD | TIN | STRAIGHT | FFC/FPC CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | 0.049 inch | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||
|
11FE-BT-VK-N
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 11 | 1 | 1.25 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN | STRAIGHT | FFC/FPC CONNECTOR | TOP ENTRY | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SOLDER | 0.189 inch | 0.295 inch | 0.681 inch | 0.138 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | ||
|
31FE-BT-VK-N
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 31 | 1 | 1.25 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN | STRAIGHT | FFC/FPC CONNECTOR | TOP ENTRY | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SOLDER | 0.189 inch | 0.295 inch | 1.665 inch | 0.138 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 |