Parametric results for: 1f900 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 145 results

|
-
-
-
-
-
-
Manufacturer Part Number: 1f9
Select parts from the table below to compare.
Compare
Compare
M80-4S10801F9
Harwin
$19.2041 No No Active NOT APPLICABLE BOARD CONNECTOR e0 Tin/Lead (Sn/Pb) NOT APPLICABLE HARWIN PLC compliant Harwin
M80-4S10401F9
Harwin
$21.7898 No No Active NOT APPLICABLE BOARD CONNECTOR e0 Tin/Lead (Sn/Pb) NOT SPECIFIED HARWIN PLC compliant Harwin
M80-4S12201F9
Harwin
$31.0101 No No Active NOT APPLICABLE BOARD CONNECTOR e0 Tin/Lead (Sn/Pb) NOT APPLICABLE HARWIN PLC unknown Harwin
M80-4T10601F9-01-321-01-321
Harwin
$37.6111 No No Active 8 2 2 mm 25 mΩ 3 A FEMALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 2.78 N 100 MΩ NO NO NO UL 94V-0 -55 °C 125 °C HOLE .138-.163 PLUG S6P2 TIN LEAD NOT SPECIFIED HYBRID BLACK YES M2 JACKSCREW ONE GENERAL PURPOSE 12u inch SOLDER 0.219 inch 0.205 inch 0.945 inch 0.118 inch HARWIN PLC compliant Harwin EAR99 8536.69.40.40
HM2P07PKW1F9GL
Amphenol FCi
Check for Price Obsolete 132 6 2 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR 22 GROUND SHIELD CONTACTS AVAILABLE IN 1 ROW NO NO NO e0 NO 94V-0 TIN LEAD NO ONE GENERAL PURPOSE PRESS FIT FCI compliant
M80-4S15001F9-00-000-00-000
Harwin
Check for Price No No Obsolete 50 2 2 mm 2 25 mΩ 3 A FEMALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE GOLD (12) STRAIGHT BOARD CONNECTOR PANEL MOUNTABLE NO 2.78 N 100 MΩ POLARIZED HOUSING .1946 N NO NO e0 NO UL 94V-0 -55 °C 125 °C HOLE .086-.098 PLUG Tin/Lead (Sn/Pb) BERYLLIUM COPPER RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch NO M2 JACKSCREW ONE GENERAL PURPOSE RECTANGULAR 5.2578 mm 12u inch SURFACE MOUNT 0.219 inch 0.22 inch 2.362 inch HARWIN PLC unknown EAR99 8536.69.40.40
CDR7R1F96RS2M-DIN2
ITT Interconnect Solutions
Check for Price Obsolete 96 3 2.54 mm FEMALE BOARD RIGHT ANGLE BOARD EURO CONNECTOR STANDARD: DIN 41612, FIRST MAKE LAST BREAK NO YES NO NO 94V-0 MULTIPLE MATING PARTS AVAILABLE NO ONE SOLDER ITT CANNON unknown
C143C021F99B056
Amphenol Corporation
Check for Price Yes Active 21 3 15 mΩ 1 A FEMALE CABLE POLYBUTYLENE TEREPHTHALATE GOLD (31) OVER NICKEL (79) BOARD EURO CONNECTOR STANDARD: DIN 41612 1414VAC V NO 5 GΩ NO NO e3 NO UL 94V-0/94V-1 -65 °C 125 °C RECEPTACLE Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GREY 0.098 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE IDC 0.335 inch 0.681 inch 3.74 inch AMPHENOL CORP unknown ROHS COMPLIANT
C143C021F98B156
Amphenol Corporation
Check for Price Yes Active 21 3 15 mΩ 1 A FEMALE CABLE POLYBUTYLENE TEREPHTHALATE GOLD (31) OVER NICKEL (79) BOARD EURO CONNECTOR STANDARD: DIN 41612 1414VAC V NO 5 GΩ NO NO e3 NO UL 94V-0/94V-1 -65 °C 125 °C RECEPTACLE Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GREY 0.098 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE IDC 0.335 inch 0.681 inch 3.74 inch AMPHENOL CORP unknown ROHS COMPLIANT
CDR7C1F96TS4M-DIN2
ITT Interconnect Solutions
Check for Price Obsolete 96 3 2.54 mm FEMALE BOARD STRAIGHT BOARD EURO CONNECTOR STANDARD: DIN 41612, FIRST MAKE LAST BREAK NO YES NO NO 94V-0 MULTIPLE MATING PARTS AVAILABLE NO ONE SOLDER ITT CANNON unknown