Filter Your Search
1 - 10 of 3,645 results
|
54101-F22-31
Amphenol Communications Solutions
|
Check for Price | Active | 31 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | UL, CSA | -65 °C | 130 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 2u inch | WIRE WRAP | 0.095 inch | 0.1 inch | 3.1 inch | 0.8 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
911F-2-233-07
Methode Electronics Inc
|
Check for Price | Obsolete | 66 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYCARBONATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH SPECIAL STANDOFFS | 1500VAC V | 2.78 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | ONE | RECTANGULAR | 2.54 mm | 15u inch | WIRE WRAP | 0.195 inch | 0.095 inch | 3.29 inch | 0.453 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
1F22060D-S2040N-AF
Foxconn
|
Check for Price | Yes | Yes | Active | 60 | 5 | 2 mm | FEMALE | BOARD | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||||
|
1F220306-S1040M-AN
Foxconn
|
Check for Price | No | No | Active | 30 | 5 | 2 mm | FEMALE | BOARD | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
220M6L01F22
ITW McMurdo Connectors
|
Check for Price | Contact Manufacturer | 6 | 2 | 2 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | ITW MCMURDO CONNECTORS | compliant | |||||||||||||||||||||||||||||||||||||
|
911F-2-240-02
Methode Electronics Inc
|
Check for Price | Obsolete | 80 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYCARBONATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH SPECIAL STANDOFFS | 1500VAC V | 2.78 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.195 inch | 0.095 inch | 3.99 inch | 0.23 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
1F22150D-P2010B-AF
Foxconn
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | PHOSPHOR BRONZE | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
1F22030A-S3040N-AN
Foxconn
|
Check for Price | No | No | Active | 30 | 5 | 2 mm | FEMALE | BOARD | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
911F-2-232-01
Methode Electronics Inc
|
Check for Price | Obsolete | 64 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYCARBONATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH SPECIAL STANDOFFS | 1500VAC V | 2.78 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.195 inch | 0.095 inch | 3.19 inch | 0.11 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
1F221506-S1010N-AN
Foxconn
|
Check for Price | No | No | Obsolete | 150 | 5 | 2 mm | 5 | 55 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | PEG | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | IVORY | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.465 inch | 0.892 inch | 2.361 inch | 0.116 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |